CABLE BNC MALE RG223/U 4FT - 2249-Y-48 - Cable Assemblies
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 2249-Y-48
| Digi-Key Part Number | 2249-Y-48-ND |
2 |
26.72500 |
Extended Price
53.45 |
| Manufacturer Part Number | 2249-Y-48 | |||
| Description | CABLE BNC MALE RG223/U 4FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2249-Y-48 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Black |
| RG Type | RG-223 DS |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2249 Y 48 2249Y48 |
2249-Y-48 Specification Sheet
CABLE BNC MALE RG223/U 4FT - 2249-Y-48 (2249-Y-48-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 2249-Y-48CABLE BNC MALE RG223/U 4FT - 2249-Y-48
Order 'cable bnc male rg223/u 4ft - 2249-Y-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-48-ND.
CABLE BNC MALE RG174/U 4FT - 2249-K-48
Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
CABLE BNC MALE RG223/U 10FT - 2249-Y-120
Order 'cable bnc male rg223/u 10ft - 2249-Y-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-120-ND.
CABLE BNC MALE RG223/U 1FT - 2249-Y-12
Order 'cable bnc male rg223/u 1ft - 2249-Y-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-12-ND.
CABLE BNC MALE RG223/U 12FT - 2249-Y-144
Order 'cable bnc male rg223/u 12ft - 2249-Y-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-144-ND.
CABLE BNC MALE RG223/U 15FT - 2249-Y-180
Order 'cable bnc male rg223/u 15ft - 2249-Y-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-180-ND.
CABLE BNC MALE RG223/U 20FT - 2249-Y-240
Order 'cable bnc male rg223/u 20ft - 2249-Y-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-240-ND.
CABLE BNC MALE RG223/U 2FT - 2249-Y-24
Order 'cable bnc male rg223/u 2ft - 2249-Y-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-24-ND.
CABLE BNC MALE RG223/U 3FT - 2249-Y-36
Order 'cable bnc male rg223/u 3ft - 2249-Y-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-36-ND.
CABLE BNC MALE RG223/U 5FT - 2249-Y-60
Order 'cable bnc male rg223/u 5ft - 2249-Y-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-60-ND.
CABLE BNC MALE RG223/U 6IN - 2249-Y-6
Order 'cable bnc male rg223/u 6in - 2249-Y-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-6-ND.
CABLE BNC MALE RG223/U 6FT - 2249-Y-72
Order 'cable bnc male rg223/u 6ft - 2249-Y-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-72-ND.
CABLE BNC MALE RG223/U 8FT - 2249-Y-96
Order 'cable bnc male rg223/u 8ft - 2249-Y-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-96-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded Pomona Electronics 2249-Y-48
Send this link via E-Mail
Help With This Screen
