Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NSS40301MZ4T1G
TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G - Discrete Semiconductor Products
| Digi-Key Part Number | NSS40301MZ4T1GOSTR-ND |
1000 5000 10000 25000 |
.22400 .19950 .18900 .17850 |
Extended Price
224.00 997.50 1890.00 4462.50 |
| Manufacturer Part Number | NSS40301MZ4T1G | |||
| Description | TRANS NPN 40V 3A BIPOLAR SOT223 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSS40301MZ4T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 300mA, 3A |
| Frequency - Transition | 215MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSS40301MZ4T1G NSS40301MZ4T1G NSS40301MZ4T1GOSTR ND NSS40301MZ4T1GOSTRND NSS40301MZ4T1GOSTR |
NSS40301MZ4T1G Specification Sheet
TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G (NSS40301MZ4T1GOSTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NSS40301MZ4T1GTransistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor (VA) NPN NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSS40301MZ4T1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor (VA) NPN NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSS40301MZ4T1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40301MZ4T1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor (VA) NPN NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4031NT1GOSCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor (VA) NPN NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4031NT1GOSDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJT4031NT1GOSTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W Fairchild Semiconductor NPN FZT790A
Order 'transistor npn 40v 3a sot-223 - FZT790A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FZT790AFS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 12.5W Fairchild Semiconductor NPN KSE180S
Order 'transistor npn 40v 3a to-126 - KSE180S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE180S-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 1.56W Fairchild Semiconductor NPN KSH31TF
Order 'transistor npn 40v 3a dpak - KSH31TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH31TF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 12.5W Fairchild Semiconductor NPN MJE180PWD
Order 'transistor npn 40v 3a - MJE180PWD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE180PWD-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 12.5W Fairchild Semiconductor NPN MJE180STU
Order 'transistor npn 40v 3a to-126 - MJE180STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE180STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 40V 270mW NXP Semiconductors NPN PBSS4240Y,115
Order 'trans npn 40v 3a sot363 - PBSS4240Y,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4240Y,115-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 40W ON Semiconductor NPN TIP31G
Order 'trans npn 3a 40v hi pwr to220ab - TIP31G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31GOS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 40W ON Semiconductor NPN TIP31
Order 'trans npn 3a 40v hi pwr to220ab - TIP31' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number TIP31OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NJT4031NT3G
Order 'trans npn bipo 40v 3a sot-223 - NJT4031NT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJT4031NT3G-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 3A 40V 2W ON Semiconductor NPN NSS40301MZ4T1G
Send this link via E-Mail
Help With This Screen
