TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G
| Digi-Key Part Number | NSS40301MZ4T1GOSCT-ND |
1 10 100 250 500 |
.70000 .58800 .46200 .40600 .37800 |
Extended Price
0.70 5.88 46.20 101.50 189.00 |
| Manufacturer Part Number | NSS40301MZ4T1G | |||
| Description | TRANS NPN 40V 3A BIPOLAR SOT223 | |||
| Quantity Available | 3945 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NSS40301MZ4T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 300mA, 3A |
| Frequency - Transition | 215MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NSS40301MZ4T1G NSS40301MZ4T1G NSS40301MZ4T1GOSCT ND NSS40301MZ4T1GOSCTND NSS40301MZ4T1GOSCT |
NSS40301MZ4T1G Specification Sheet
TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G (NSS40301MZ4T1GOSCT-ND)
Related parts :TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSS40301MZ4T1GOSCT-ND.
TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NSS40301MZ4T1GOSDKR-ND.
TRANS NPN 40V 3A BIPOLAR SOT223 - NSS40301MZ4T1G
Order 'trans npn 40v 3a bipolar sot223 - NSS40301MZ4T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NSS40301MZ4T1GOSTR-ND.
TRANS NPN 40V BIPOLAR SOT223 - NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4031NT1GOSCT-ND.
TRANS NPN 40V BIPOLAR SOT223 - NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NJT4031NT1GOSDKR-ND.
TRANS NPN 50V 3A SOT223 - PBSS4350Z,135
Order 'trans npn 50v 3a sot223 - PBSS4350Z,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4160-1-ND.
TRANS NPN 50V 3A SOT223 - PBSS4350Z,135
Order 'trans npn 50v 3a sot223 - PBSS4350Z,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4160-6-ND.
TRANS NPN 40V 5A SOT223 - PBSS4540Z,115
Order 'trans npn 40v 5a sot223 - PBSS4540Z,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4162-1-ND.
TRANS NPN 40V 5A SOT223 - PBSS4540Z,115
Order 'trans npn 40v 5a sot223 - PBSS4540Z,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4162-6-ND.
TRANS NPN 50V 3A SOT223 - PBSS5350Z,135
Order 'trans npn 50v 3a sot223 - PBSS5350Z,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4171-1-ND.
TRANS NPN 50V 3A SOT223 - PBSS5350Z,135
Order 'trans npn 50v 3a sot223 - PBSS5350Z,135' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4171-6-ND.
TRANS NPN 40V BIPOLAR SOT223 - NJT4031NT1G
Order 'trans npn 40v bipolar sot223 - NJT4031NT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NJT4031NT1GOSTR-ND.
TRANS NPN 40V 0.8A SOT23 - BSR14
Order 'trans npn 40v 0.8a sot23 - BSR14' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSR14CT-ND.
TRANSISTOR NPN 40V 3A SOT-223 - FZT790A
Order 'transistor npn 40v 3a sot-223 - FZT790A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FZT790AFS-ND.
TRANSISTOR NPN 40V 3A TO-126 - KSE180S
Order 'transistor npn 40v 3a to-126 - KSE180S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE180S-ND.
Send this link via E-Mail
Help With This Screen
