BATTERY LITHIUM COIN 3V W/LEGS - BR2330-1GVF - Batteries, Chargers, Holders
| Digi-Key Part Number | P243-ND |
1 10 100 500 1000 5000 |
2.05000 1.84500 1.64000 1.23000 1.09060 1.04550 |
Extended Price
2.05 18.45 164.00 615.00 1090.60 5227.50 |
| Manufacturer Part Number | BR2330-1GVF | |||
| Description | BATTERY LITHIUM COIN 3V W/LEGS | |||
| Quantity Available | 1097 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR2330-1GVF |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 255.00 mA-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 23.0000 mm [Typ] |
| Height | 3.000 mm [Typ] |
| Weight | 3.2000 g [Nom] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR2330 1GVF BR23301GVF P243 ND P243ND P243 |
BR2330-1GVF Specification Sheet
BATTERY LITHIUM COIN 3V W/LEGS - BR2330-1GVF (P243-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY LITHIUM COIN 3V W/LEGS - BR2330-1GVF
Order 'battery lithium coin 3v w/legs - BR2330-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P243-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GVF
Order 'battery lithium coin 3v w/legs - BR2032-1GVF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number BR2032-1GVF-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2330-1HE
Order 'battery lithium coin 23mm w/legs - BR2330-1HE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P198-ND.
BATTERY LITHIUM COIN 23MM W/LEGS - BR2330-1VC
Order 'battery lithium coin 23mm w/legs - BR2330-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P199-ND.
BATTERY LITHIUM COIN 3V W/LEGS - BR2032-1GU
Order 'battery lithium coin 3v w/legs - BR2032-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P241-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR1220-1HF
Order 'battery lithium coin 3v w/legs - CR1220-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P244-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1GU
Order 'battery lithium coin 3v w/legs - CR2354-1GU' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P246-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1VC
Order 'battery lithium coin 3v w/legs - CR2354-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P248-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2477-1VC
Order 'battery lithium coin 3v w/legs - CR2477-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P271-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2354-1HF
Order 'battery lithium coin 3v w/legs - CR2354-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P274-ND.
BATTERY LITHIUM COIN 3V W/LEGS - CR2032-1HF
Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number CR2032-1HF-ND.
BATTERY LITHIUM COIN 3V 23MM - BR2330
Order 'battery lithium coin 3v 23mm - BR2330' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P187-ND.
BATTERY LITHIUM COIN 3V 10MM - CR1025
Order 'battery lithium coin 3v 10mm - CR1025' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P031-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P033-ND.
Send this link via E-Mail
Help With This Screen