CAP 6800UF 6.3V ELECT NHG RADIAL - ECA-0JHG682B
| Digi-Key Part Number | ECA-0JHG682B-ND |
7500 |
.28700 |
Extended Price
2152.50 |
| Manufacturer Part Number | ECA-0JHG682B | |||
| Description | CAP 6800UF 6.3V ELECT NHG RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECA-0JHG682B |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 6800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | NHG |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECA 0JHG682B ECA0JHG682B |
CAP 6800UF 6.3V ELECT NHG RADIAL - ECA-0JHG682B (ECA-0JHG682B-ND)
Related parts :CAP 6800UF 6.3V ELECT NHG RADIAL - ECA-0JHG682B
Order 'cap 6800uf 6.3v elect nhg radial - ECA-0JHG682B' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ECA-0JHG682B-ND.
CAP 6800UF 6.3V ELECT NHG RADIAL - ECA-0JHG682
Order 'cap 6800uf 6.3v elect nhg radial - ECA-0JHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5513-ND.
CAP 6800UF 10V ELECT NHG RADIAL - ECA-1AHG682
Order 'cap 6800uf 10v elect nhg radial - ECA-1AHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5525-ND.
CAP 6800UF 16V ELECT NHG RADIAL - ECA-1CHG682
Order 'cap 6800uf 16v elect nhg radial - ECA-1CHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5537-ND.
CAP 6800UF 25V ELECT NHG RADIAL - ECA-1EHG682
Order 'cap 6800uf 25v elect nhg radial - ECA-1EHG682' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5548-ND.
CAP 100UF 6.3V ELECT NHG RADIAL - ECA-0JHG101
Order 'cap 100uf 6.3v elect nhg radial - ECA-0JHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5505-ND.
CAP 220UF 6.3V ELECT NHG RADIAL - ECA-0JHG221
Order 'cap 220uf 6.3v elect nhg radial - ECA-0JHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5506-ND.
CAP 330UF 6.3V ELECT NHG RADIAL - ECA-0JHG331
Order 'cap 330uf 6.3v elect nhg radial - ECA-0JHG331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5507-ND.
CAP 470UF 6.3V ELECT NHG RADIAL - ECA-0JHG471
Order 'cap 470uf 6.3v elect nhg radial - ECA-0JHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5508-ND.
CAP 1000UF 6.3V ELECT NHG RADIAL - ECA-0JHG102
Order 'cap 1000uf 6.3v elect nhg radial - ECA-0JHG102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5509-ND.
CAP 2200UF 6.3V ELECT NHG RADIAL - ECA-0JHG222
Order 'cap 2200uf 6.3v elect nhg radial - ECA-0JHG222' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5510-ND.
CAP 3300UF 6.3V ELECT NHG RADIAL - ECA-0JHG332
Order 'cap 3300uf 6.3v elect nhg radial - ECA-0JHG332' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5511-ND.
CAP 4700UF 6.3V ELECT NHG RADIAL - ECA-0JHG472
Order 'cap 4700uf 6.3v elect nhg radial - ECA-0JHG472' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5512-ND.
CAP 100UF 10V ELECT NHG RADIAL - ECA-1AHG101
Order 'cap 100uf 10v elect nhg radial - ECA-1AHG101' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5517-ND.
CAP 220UF 10V ELECT NHG RADIAL - ECA-1AHG221
Order 'cap 220uf 10v elect nhg radial - ECA-1AHG221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5518-ND.
Send this link via E-Mail
Help With This Screen