IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2817ACPZ
| Digi-Key Part Number | ADN2817ACPZ-ND |
1 25 100 250 500 |
75.20000 70.18200 65.16900 63.91576 62.66250 |
Extended Price
75.20 1754.55 6516.90 15978.94 31331.25 |
| Manufacturer Part Number | ADN2817ACPZ | |||
| Description | IC CLOCK/DATA RECOVERY 32-LFCSP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADN2817ACPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock and Data Recovery (CDR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 2 |
| Input | CML |
| Output | CML |
| Frequency-Max | 2.7GHz |
| Package / Case | 32-LFCSP |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADN2817ACPZ ADN2817ACPZ |
ADN2817ACPZ Specification Sheet
IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2817ACPZ (ADN2817ACPZ-ND)
Related parts:IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2817ACPZ-RL7
Order 'ic clock/data recovery 32-lfcsp - ADN2817ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2817ACPZ-RL7-ND.
IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2817ACPZ
Order 'ic clock/data recovery 32-lfcsp - ADN2817ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2817ACPZ-ND.
IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2818ACPZ
Order 'ic clock/data recovery 32-lfcsp - ADN2818ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2818ACPZ-ND.
IC CLOCK/DATA RECOVERY 32-LFCSP - ADN2818ACPZ-RL7
Order 'ic clock/data recovery 32-lfcsp - ADN2818ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2818ACPZ-RL7-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9513BCPZ
Order 'ic clock distr 3chan 32-lfcsp - AD9513BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9513BCPZ-ND.
IC CLOCK DISTR 3CHAN 32-LFCSP - AD9514BCPZ
Order 'ic clock distr 3chan 32-lfcsp - AD9514BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9514BCPZ-ND.
IC CLOCK DISTR 2CHAN 32-LFCSP - AD9515BCPZ
Order 'ic clock distr 2chan 32-lfcsp - AD9515BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9515BCPZ-ND.
IC CLOCK DISTRIB PLL 48-LFCSP - AD9511BCPZ
Order 'ic clock distrib pll 48-lfcsp - AD9511BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9511BCPZ-ND.
IC CLOCK GENERATOR PLL 48-LFCSP - AD9540BCPZ
Order 'ic clock generator pll 48-lfcsp - AD9540BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9540BCPZ-ND.
IC CLOCK/DATA RECOVERY 48LFCSP - ADN2807ACPZ
Order 'ic clock/data recovery 48lfcsp - ADN2807ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACPZ-ND.
IC CLOCK/DATA RECOVERY 48LFCSP - ADN2807ACPZ-RL
Order 'ic clock/data recovery 48lfcsp - ADN2807ACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2807ACPZ-RL-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACP-RL7
Order 'ic clock/data recovery 32lfcsp - ADN2812ACP-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-RL7-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACP-RL
Order 'ic clock/data recovery 32lfcsp - ADN2812ACP-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACP-RL-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACPZ
Order 'ic clock/data recovery 32lfcsp - ADN2812ACPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACPZ-ND.
IC CLOCK/DATA RECOVERY 32LFCSP - ADN2812ACPZ-RL7
Order 'ic clock/data recovery 32lfcsp - ADN2812ACPZ-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2812ACPZ-RL7-ND.
Send this link via E-Mail
Help With This Screen