IC DETECTOR RF/IF TRUPWR SC70-6 - ADL5501AKSZ-R7 - RF and RFID
| Digi-Key Part Number | ADL5501AKSZ-R7CT-ND |
1 25 100 250 500 |
5.45000 4.35600 3.38800 3.21860 3.14600 |
Extended Price
5.45 108.90 338.80 804.65 1573.00 |
| Manufacturer Part Number | ADL5501AKSZ-R7 | |||
| Description | IC DETECTOR RF/IF TRUPWR SC70-6 | |||
| Quantity Available | 6668 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADL5501AKSZ-R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | RF and RFID |
| RF Type | General Purpose |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Frequency | 50MHz ~ 6GHz |
| Packaging | Cut Tape (CT) |
| Drawing Number | 505; KS-6; KS; 6 |
| Input Range | -18dBm ~ 6dBm |
| Accuracy | ±1dB |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Current - Supply | 1.1mA |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADL5501AKSZ R7 ADL5501AKSZR7 ADL5501AKSZ R7CT ND ADL5501AKSZR7CTND ADL5501AKSZ-R7CT |
ADL5501AKSZ-R7 Specification Sheet
IC DETECTOR RF/IF TRUPWR SC70-6 - ADL5501AKSZ-R7 (ADL5501AKSZ-R7CT-ND) - RF and RFID
Related parts RF and RFID :IC DETECTOR RF/IF TRUPWR SC70-6 - ADL5501AKSZ-R7
Order 'ic detector rf/if trupwr sc70-6 - ADL5501AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5501AKSZ-R7CT-ND.
IC DETECTOR RF/IF TRUPWR SC70-6 - ADL5501AKSZ-R7
Order 'ic detector rf/if trupwr sc70-6 - ADL5501AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5501AKSZ-R7DKR-ND.
IC DETECTOR RF/IF TRUPWR SC70-6 - ADL5501AKSZ-R7
Order 'ic detector rf/if trupwr sc70-6 - ADL5501AKSZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5501AKSZ-R7TR-ND.
IC DETECTOR RF/IF TRUPWR 4WLCSP - ADL5500ACBZ-P2
Order 'ic detector rf/if trupwr 4wlcsp - ADL5500ACBZ-P2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5500ACBZ-P2-ND.
IC DETECTOR RF/IF TRUPWR 16LFCSP - AD8363ACPZ-R7
Order 'ic detector rf/if trupwr 16lfcsp - AD8363ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8363ACPZ-R7CT-ND.
IC DETECTOR RF/IF TRUPWR 16LFCSP - AD8363ACPZ-R7
Order 'ic detector rf/if trupwr 16lfcsp - AD8363ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8363ACPZ-R7DKR-ND.
IC DETECTOR RF/IF TRUPWR 16LFCSP - AD8363ACPZ-R7
Order 'ic detector rf/if trupwr 16lfcsp - AD8363ACPZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8363ACPZ-R7TR-ND.
IC DETECTOR RF/IF TRUPWR 4-WLCSP - ADL5500ACBZ-P7
Order 'ic detector rf/if trupwr 4-wlcsp - ADL5500ACBZ-P7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5500ACBZ-P7CT-ND.
IC DETECTOR RF/IF TRUPWR 4-WLCSP - ADL5500ACBZ-P7
Order 'ic detector rf/if trupwr 4-wlcsp - ADL5500ACBZ-P7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADL5500ACBZ-P7DKR-ND.
IC DETECTOR RF/IF TRUPWR 4WLCSP - ADL5500ACBZ-P7
Order 'ic detector rf/if trupwr 4wlcsp - ADL5500ACBZ-P7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADL5500ACBZ-P7TR-ND.
IC DETECTOR RF PWR 3GHZ SC70-6 - LT5534ESC6#TRM
Order 'ic detector rf pwr 3ghz sc70-6 - LT5534ESC6#TRM' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT5534ESC6#TRM-ND.
IC DETECTOR RF PWR 3GHZ SC70-6 - LT5534ESC6#TRMPBF
Order 'ic detector rf pwr 3ghz sc70-6 - LT5534ESC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT5534ESC6#TRMPBFCT-ND.
IC DETECTOR RF PWR 3GHZ SC70-6 - LT5534ESC6#TRMPBF
Order 'ic detector rf pwr 3ghz sc70-6 - LT5534ESC6#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5534ESC6#TRMPBFTR-ND.
IC DETECTOR RF PWR 3GHZ SC70-6 - LT5534ESC6#TR
Order 'ic detector rf pwr 3ghz sc70-6 - LT5534ESC6#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT5534ESC6#TR-ND.
IC DETECTOR RF PWR 3GHZ SC70-6 - LT5534ESC6#TRPBF
Order 'ic detector rf pwr 3ghz sc70-6 - LT5534ESC6#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT5534ESC6#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
