Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply ADG1209YCPZ-REEL7
IC MULTIPLEXER DUAL 4X1 16LFCSP - ADG1209YCPZ-REEL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADG1209YCPZ-REEL7CT-ND |
1 25 100 250 500 |
6.03000 4.82400 3.75200 3.56440 3.48400 |
Extended Price
6.03 120.60 375.20 891.10 1742.00 |
| Manufacturer Part Number | ADG1209YCPZ-REEL7 | |||
| Description | IC MULTIPLEXER DUAL 4X1 16LFCSP | |||
| Quantity Available | 3680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADG1209YCPZ-REEL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Type | Multiplexer |
| Voltage Supply Source | Single, Dual Supply |
| Voltage - Supply, Single/Dual (±) | 10.8 V ~ 13.2 V, ±15 V |
| Circuit | 2 x 4:1 |
| On-State Resistance | 270 Ohm |
| Mounting Type | Surface Mount |
| Package / Case | 16-LFCSP |
| Packaging | Cut Tape (CT) |
| Current - Supply | 1µA |
| Operating Temperature | -40°C ~ 125°C |
| Function | Multiplexer |
| Drawing Number | 505; CP-16; CP; 16 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADG1209YCPZ REEL7 ADG1209YCPZREEL7 ADG1209YCPZ REEL7CT ND ADG1209YCPZREEL7CTND ADG1209YCPZ-REEL7CT |
ADG1209YCPZ-REEL7 Specification Sheet
IC MULTIPLEXER DUAL 4X1 16LFCSP - ADG1209YCPZ-REEL7 (ADG1209YCPZ-REEL7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply ADG1209YCPZ-REEL7Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply ADG1209YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1209YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1209YCPZ-REEL7TR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply ADG1209YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1209YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1209YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single, Dual Supply ADG1209YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1209YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1209YCPZ-REEL7DKR-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply ADG1409YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1409YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1409YCPZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 1µA Single, Dual Supply ADG1409YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1409YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG1409YCPZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply ADG1409YCPZ-REEL7
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1409YCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1409YCPZ-REEL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply ADG1209YCPZ-REEL
Order 'ic multiplexer dual 4x1 16lfcsp - ADG1209YCPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1209YCPZ-REEL-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKR-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKR-REEL7-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7CT-ND.
Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Digi-Reel® 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADG509AKRZ-REEL7DKR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509AKRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509AKRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509AKRZ-REEL7TR-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509FBRN-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRN-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRN-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 20µA Dual Supply ADG509FBRNZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG509FBRNZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG509FBRNZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply ADG1309BRUZ-REEL7
Order 'ic multiplexer dual 4x1 16tssop - ADG1309BRUZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1309BRUZ-REEL7-ND.
Analog Devices Inc Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Tape & Reel (TR) 1µA Single, Dual Supply ADG1309BRZ-REEL7
Order 'ic multiplexer dual 4x1 16soic - ADG1309BRZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADG1309BRZ-REEL7-ND.
Options for Analog Devices Inc (VA) Switches, Multiplexers, Demultiplexer Integrated Circuit (ics) Multiplexer Cut Tape (CT) 1µA Single, Dual Supply ADG1209YCPZ-REEL7
Send this link via E-Mail
Help With This Screen
