Keywords:





IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ - Integrated Circuits (ICs)

Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ

Digi-Key Part Number ADE7762ARWZ-ND
Price Break
1
25
100
250
500
1000
Unit Price
9.40000
7.52000
6.34500
6.11000
5.96900
5.87500
Extended Price
9.40
188.00
634.50
1527.50
2984.50
5875.00
Manufacturer Part NumberADE7762ARWZ
DescriptionIC ENERGY METERING 3PHASE 28SOIC
Quantity Available 15
All prices are in USD

Purchase Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ
Technical/Catalog InformationADE7762ARWZ
VendorAnalog Devices Inc
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case28-SOIC (7.5mm Width)
Voltage - Supply4.75 V ~ 5.25 V
Current - Supply8.5mA
Input Impedance140 KOhm
Measurement Error0.1%
Voltage - I/O High2.4V
Voltage - I/O Low0.8V
Operating Temperature-40°C ~ 85°C
Meter Type3 Phase
Drawing Number505; R-28; R; 28
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADE7762ARWZ
ADE7762ARWZ

ADE7762ARWZ Specification Sheet

Image of IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ

IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ (ADE7762ARWZ-ND) - Integrated Circuits (ICs)

Related parts Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ
IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ-RL
 Order 'ic energy metering 3phase 28soic - ADE7762ARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-RL-ND.
IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ
 Order 'ic energy metering 3phase 28soic - ADE7762ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7762ARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ
 Order 'ic energy metering 3phase 24soic - ADE7752AARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AARZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752AARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752AR
 Order 'ic energy metering 3phase 24soic - ADE7752AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752AR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARRL
 Order 'ic energy metering 3phase 24soic - ADE7752ARRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752ARZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752ARZ-RL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZ
 Order 'ic energy metering 3phase 24soic - ADE7754ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
 Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADE7754ARZRLCT-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7754ARZRL
 Order 'ic energy metering 3phase 24soic - ADE7754ARZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754ARZRLTR-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZ
 Order 'ic energy metering 3phase 24soic - ADE7758ARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZRL
 Order 'ic energy metering 3phase 24soic - ADE7758ARWZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7758ARWZRL-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ
 Order 'ic energy metering 3phase 24soic - ADE7752BARWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-ND.
IC ENERGY METERING 3PHASE 24SOIC - ADE7752BARWZ-RL
 Order 'ic energy metering 3phase 24soic - ADE7752BARWZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7752BARWZ-RL-ND.
IC ENERY METER 3PHASE 24-SOIC - ADE7754AR
 Order 'ic enery meter 3phase 24-soic - ADE7754AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7754AR-ND.

Options for Analog Devices Inc Energy Metering Integrated Circuit (ics) 3 Phase Tube 8.5mA 4.75 V ~ 5.25 V ADE7762ARWZ
Send this link via E-Mail
Help With This Screen

IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC ENERGY METERING 3PHASE 24SOIC - ADE7758ARWZRL Next: IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ-RL
IC ENERGY METERING 3PHASE 28SOIC - ADE7762ARWZ