Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REEL
IC AMP DUAL 24MHZ 2.7-5V 8-MSOP - AD8646ARMZ-REEL - Integrated Circuits (ICs)
| Digi-Key Part Number | AD8646ARMZ-REELDKR-ND |
1 25 100 250 500 |
1.60000 1.28000 .96000 .89600 .86400 |
Extended Price
1.60 32.00 96.00 224.00 432.00 |
| Manufacturer Part Number | AD8646ARMZ-REEL | |||
| Description | IC AMP DUAL 24MHZ 2.7-5V 8-MSOP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD8646ARMZ-REEL |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Digi-Reel® |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 11 V/µs |
| Gain Bandwidth Product | 24MHz |
| Current - Supply | 1.5mA |
| Current - Output / Channel | 120mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.3pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 600µV |
| Drawing Number | 505; RM-8; RM; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD8646ARMZ REEL AD8646ARMZREEL AD8646ARMZ REELDKR ND AD8646ARMZREELDKRND AD8646ARMZ-REELDKR |
AD8646ARMZ-REEL Specification Sheet
IC AMP DUAL 24MHZ 2.7-5V 8-MSOP - AD8646ARMZ-REEL (AD8646ARMZ-REELDKR-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REELAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REEL
Order 'ic amp dual 24mhz 2.7-5v 8-msop - AD8646ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8646ARMZ-REELTR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REEL
Order 'ic amp dual 24mhz 2.7-5v 8-msop - AD8646ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8646ARMZ-REELDKR-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REEL
Order 'ic amp dual 24mhz 2.7-5v 8-msop - AD8646ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD8646ARMZ-REELCT-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD7823YRM-REEL
Order 'ic adc 8bit srl 2.7/5.5v 8-msop - AD7823YRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7823YRM-REEL-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD5300BRM-REEL
Order 'ic dac 8bit r-r 2.7-5.5v 8-msop - AD5300BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5300BRM-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARZ
Order 'ic amp dual 24mhz 2.7-5v 8-soic - AD8646ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8646ARZ-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 8-MSOP AD5311BRM-REEL
Order 'ic dac 10bit 2wire w/buff 8-msop - AD5311BRM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5311BRM-REEL-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.05mA 2.7 V ~ 5.5 V LTC6087CMS8#TRPBF
Order 'ic amp dual cmos r-r 8-msop - LTC6087CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6087CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.05mA 2.7 V ~ 5.5 V LTC6087HMS8#TRPBF
Order 'ic amp dual cmos r-r 8-msop - LTC6087HMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6087HMS8#TRPBF-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 950µA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8692WARMZ-REEL
Order 'ic opamp dual r-r ln 8-msop - AD8692WARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8692WARMZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 600µA 2.7 V ~ 12 V, ±1.35 V ~ 6 V AD8529ARM-REEL
Order 'ic opamp dual r-r 8mhz 8-msop - AD8529ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8529ARM-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 AD8092ARM-REEL
Order 'ic amp dual r-r hs 8 msop t/r - AD8092ARM-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARM-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Voltage Feedback Tape & Reel (TR) 4.8mA 2 AD8092ARMZ-REEL
Order 'ic amp dual r-r hs 8 msop t/r - AD8092ARMZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8092ARMZ-REEL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.35mA 8 V ~ 36 V, ±4 V ~ 18 V ADA4000-2ARMZ-RL
Order 'ic amp dual prec ln 36v 8-msop - ADA4000-2ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4000-2ARMZ-RLTR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ARMZ-RL
Order 'ic amp dual rrio lo pwr 8-msop - ADA4505-2ARMZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-2ARMZ-RLTR-ND.
Options for Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.5mA 2.7 V ~ 5.5 V, ±1.35 V ~ 2.75 V AD8646ARMZ-REEL
Send this link via E-Mail
Help With This Screen
