CONN RECPT 24POS P-P MALE SMT - 3560-24SR(61)
| Digi-Key Part Number | 3560-24SR(61)-ND |
500 |
4.54860 |
Extended Price
2274.30 |
| Manufacturer Part Number | 3560-24SR(61) | |||
| Description | CONN RECPT 24POS P-P MALE SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3560-24SR(61) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Center Strip Contacts |
| Contact Finish | Gold |
| Features | Board Lock |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.031" (0.80mm) |
| Row Spacing | - |
| Series | 3500 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3560 24SR 61 356024SR61 |
CONN RECPT 24POS P-P MALE SMT - 3560-24SR(61) (3560-24SR(61)-ND)
Related parts:CONN RECPT 24POS P-P MALE SMT - 3560-24SR(61)
Order 'conn recpt 24pos p-p male smt - 3560-24SR(61)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number 3560-24SR(61)-ND.
CONN PLUG R/A 24POS PUSHPULL SMT - 3560-24P-PG(61)
Order 'conn plug r/a 24pos pushpull smt - 3560-24P-PG(61)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number 3560-24P-PG(61)-ND.
CONN RECPT 12POS MALE CRIMP - HR25-9R-12PC(71)
Order 'conn recpt 12pos male crimp - HR25-9R-12PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1522-ND.
CONN RECPT 16POS MALE CRIMP - HR25-9R-16PC(71)
Order 'conn recpt 16pos male crimp - HR25-9R-16PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1523-ND.
CONN RECPT 20POS MALE CRIMP - HR25-9R-20PC(71)
Order 'conn recpt 20pos male crimp - HR25-9R-20PC(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1524-ND.
CONN RECPT 12POS MALE CRIMP - HR25-9R-12PC
Order 'conn recpt 12pos male crimp - HR25-9R-12PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR520-ND.
CONN RECPT 16POS MALE CRIMP - HR25-9R-16PC
Order 'conn recpt 16pos male crimp - HR25-9R-16PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR521-ND.
CONN RECPT 20POS MALE CRIMP - HR25-9R-20PC
Order 'conn recpt 20pos male crimp - HR25-9R-20PC' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR522-ND.
CONN HEADER 24POS 2MM PCB TIN - DF11-24DP-2DSA(24)
Order 'conn header 24pos 2mm pcb tin - DF11-24DP-2DSA(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10239-ND.
CONN HEADER 24POS 2MM RT ANG TIN - DF11-24DP-2DS(24)
Order 'conn header 24pos 2mm rt ang tin - DF11-24DP-2DS(24)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10254-ND.
CONN HEADER 24POS 2MM SMD TIN - DF11GZ-24DP-2V(20)
Order 'conn header 24pos 2mm smd tin - DF11GZ-24DP-2V(20)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10269-ND.
CONN PLUG 24POS VERT CRADLE SMD - ST80X-24S(50)
Order 'conn plug 24pos vert cradle smd - ST80X-24S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H10356CT-ND.
CONN PLUG 24POS VERT CRADLE SMD - ST80X-24S(50)
Order 'conn plug 24pos vert cradle smd - ST80X-24S(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10356TR-ND.
CONN HEADER 24POS 2MM GOLD SMD - A3-24PA-2SV(71)
Order 'conn header 24pos 2mm gold smd - A3-24PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10942-ND.
CONN HEADER 24POS 2MM GOLD SMD - A3A-24PA-2SV(71)
Order 'conn header 24pos 2mm gold smd - A3A-24PA-2SV(71)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H10955-ND.
Send this link via E-Mail
Help With This Screen