CONN PLUG R/A 24POS PUSHPULL SMT - 3560-24P-PG(61)
| Digi-Key Part Number | 3560-24P-PG(61)-ND |
300 |
6.19780 |
Extended Price
1859.34 |
| Manufacturer Part Number | 3560-24P-PG(61) | |||
| Description | CONN PLUG R/A 24POS PUSHPULL SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3560-24P-PG(61) |
| Vendor | Hirose Electric Co Ltd |
| Category | Connectors |
| Color | Black |
| Connector Type | Plug |
| Contact Finish | Gold |
| Contact Mating Length | - |
| Features | Flange |
| Mounting Type | Surface Mount, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Series | 3500 |
| Packaging | Tape & Reel (TR) |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3560 24P PG 61 356024PPG61 |
CONN PLUG R/A 24POS PUSHPULL SMT - 3560-24P-PG(61) (3560-24P-PG(61)-ND)
Related parts:CONN PLUG R/A 24POS PUSHPULL SMT - 3560-24P-PG(61)
Order 'conn plug r/a 24pos pushpull smt - 3560-24P-PG(61)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number 3560-24P-PG(61)-ND.
CONN PLUG HOUSING 1.5MM 24POS - QR/P18-PC
Order 'conn plug housing 1.5mm 24pos - QR/P18-PC' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number QR/P18-PC-ND.
CONN PLUG 5.08 180 24POS OR - 1627590000
Order 'conn plug 5.08 180 24pos or - 1627590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627590000-ND.
CONN PLUG 5.08 180 24POS OR - 1627800000
Order 'conn plug 5.08 180 24pos or - 1627800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627800000-ND.
CONN PLUG 5.08 180 24POS OR - 1644910000
Order 'conn plug 5.08 180 24pos or - 1644910000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1644910000-ND.
CONN PLUG 5.08 180 24POS BLK - 1645140000
Order 'conn plug 5.08 180 24pos blk - 1645140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645140000-ND.
CONN PLUG 5.08 180 24POS OR - 1645220000
Order 'conn plug 5.08 180 24pos or - 1645220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645220000-ND.
CONN PLUG 5.08 180 24POS BK - 1645450000
Order 'conn plug 5.08 180 24pos bk - 1645450000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645450000-ND.
CONN PLUG 5.08 180 24POS BK - 1645660000
Order 'conn plug 5.08 180 24pos bk - 1645660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645660000-ND.
CONN PLUG 5.08 180 24POS BK - 1645870000
Order 'conn plug 5.08 180 24pos bk - 1645870000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645870000-ND.
CONN PLUG 5.08 90 24POS BK - 1670130000
Order 'conn plug 5.08 90 24pos bk - 1670130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1670130000-ND.
CONN PLUG 5.08MM 90 24POS SN OR - 1673310000
Order 'conn plug 5.08mm 90 24pos sn or - 1673310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1673310000-ND.
CONN PLUG 5.08MM 90 24POS SN BK - 1673540000
Order 'conn plug 5.08mm 90 24pos sn bk - 1673540000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1673540000-ND.
CONN PLUG 5.08MM 90 24POS SN OR - 1673770000
Order 'conn plug 5.08mm 90 24pos sn or - 1673770000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1673770000-ND.
CONN PLUG 5.08 180 24POS OR - 1688650000
Order 'conn plug 5.08 180 24pos or - 1688650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1688650000-ND.
Send this link via E-Mail
Help With This Screen