IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32ME4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD74ACT32ME4-ND |
1800 |
.18620 |
Extended Price
335.16 |
| Manufacturer Part Number | CD74ACT32ME4 | |||
| Description | IC QUAD 2IN POS-OR GATE 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74ACT32ME4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | 74ACT |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | OR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | 24mA, 24mA |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74ACT32ME4 CD74ACT32ME4 |
CD74ACT32ME4 Specification Sheet
IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32ME4 (CD74ACT32ME4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32ME4
Order 'ic quad 2in pos-or gate 14-soic - CD74ACT32ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT32ME4-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1055-1-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1055-2-ND.
IC QUAD 2IN POS AND GATE 14-SOIC - SN74AC08DR
Order 'ic quad 2in pos and gate 14-soic - SN74AC08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1055-6-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - SN74ALS08DR
Order 'ic quad 2in pos-and gate 14-soic - SN74ALS08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1123-1-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - SN74ALS08DR
Order 'ic quad 2in pos-and gate 14-soic - SN74ALS08DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1123-2-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - SN74ALS08DR
Order 'ic quad 2in pos-and gate 14-soic - SN74ALS08DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1123-6-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - CD74AC08M96
Order 'ic quad 2in pos-and gate 14-soic - CD74AC08M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14477-1-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - CD74AC08M96
Order 'ic quad 2in pos-and gate 14-soic - CD74AC08M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14477-2-ND.
IC QUAD 2IN POS-AND GATE 14-SOIC - CD74AC08M96
Order 'ic quad 2in pos-and gate 14-soic - CD74AC08M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14477-6-ND.
IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32M96
Order 'ic quad 2in pos-or gate 14-soic - CD74ACT32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14499-1-ND.
IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32M96
Order 'ic quad 2in pos-or gate 14-soic - CD74ACT32M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14499-2-ND.
IC QUAD 2IN POS-OR GATE 14-SOIC - CD74ACT32M96
Order 'ic quad 2in pos-or gate 14-soic - CD74ACT32M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14499-6-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AS02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AS02DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14788-1-ND.
IC QUAD 2IN POS-NOR GATE 14-SOIC - SN74AS02DR
Order 'ic quad 2in pos-nor gate 14-soic - SN74AS02DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14788-2-ND.
Send this link via E-Mail
Help With This Screen