CONN EDGECARD 102PS R/A .050 SLD - ACB51DHBR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB51DHBR
| Digi-Key Part Number | ACB51DHBR-ND |
10 |
57.37500 |
Extended Price
573.75 |
| Manufacturer Part Number | ACB51DHBR | |||
| Description | CONN EDGECARD 102PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB51DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 102 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB51DHBR ACB51DHBR |
ACB51DHBR Specification Sheet
CONN EDGECARD 102PS R/A .050 SLD - ACB51DHBR (ACB51DHBR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB51DHBRCONN EDGECARD 102PS R/A .050 SLD - ACB51DHBR
Order 'conn edgecard 102ps r/a .050 sld - ACB51DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHBR-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHAD
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHAD-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHAN
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHAN-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHAR
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHAR-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHAS
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHAS-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHAT
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHAT-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHBD
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHBD-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHBN
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHBN-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHBR
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHBR-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHBS
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHBS-ND.
CONN EDGECARD 102PS R/A .050 SLD - ABB51DHBT
Order 'conn edgecard 102ps r/a .050 sld - ABB51DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB51DHBT-ND.
CONN EDGECARD 102PS R/A .050 SLD - ACB51DHAD
Order 'conn edgecard 102ps r/a .050 sld - ACB51DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHAD-ND.
CONN EDGECARD 102PS R/A .050 SLD - ACB51DHAN
Order 'conn edgecard 102ps r/a .050 sld - ACB51DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHAN-ND.
CONN EDGECARD 102PS R/A .050 SLD - ACB51DHAR
Order 'conn edgecard 102ps r/a .050 sld - ACB51DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHAR-ND.
CONN EDGECARD 102PS R/A .050 SLD - ACB51DHAS
Order 'conn edgecard 102ps r/a .050 sld - ACB51DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB51DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB51DHBR
Send this link via E-Mail
Help With This Screen
