CABLE BNC MALE RG174/U 8FT - 2249-K-96 - Cable Assemblies
| Digi-Key Part Number | 2249-K-96-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 2249-K-96 | |||
| Description | CABLE BNC MALE RG174/U 8FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2249-K-96 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 96" (2.44m) |
| Color | Black |
| RG Type | RG-174 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2249 K 96 2249K96 |
2249-K-96 Specification Sheet
CABLE BNC MALE RG174/U 8FT - 2249-K-96 (2249-K-96-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE BNC MALE RG174/U 8FT - 2249-K-96
Order 'cable bnc male rg174/u 8ft - 2249-K-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-96-ND.
CABLE BNC MALE RG58C/U 8FT - 2249-C-96
Order 'cable bnc male rg58c/u 8ft - 2249-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-96-ND.
CABLE BNC MALE RG59B/U 8FT - 2249-E-96
Order 'cable bnc male rg59b/u 8ft - 2249-E-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-96-ND.
CABLE BNC MALE RG223/U 8FT - 2249-Y-96
Order 'cable bnc male rg223/u 8ft - 2249-Y-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-96-ND.
CABLE BNC MALE RG174/U 10FT - 2249-K-120
Order 'cable bnc male rg174/u 10ft - 2249-K-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-120-ND.
CABLE BNC MALE RG174/U 12IN - 2249-K-12
Order 'cable bnc male rg174/u 12in - 2249-K-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-12-ND.
CABLE BNC MALE RG174/U 12FT - 2249-K-144
Order 'cable bnc male rg174/u 12ft - 2249-K-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-144-ND.
CABLE BNC MALE RG174/U 15FT - 2249-K-180
Order 'cable bnc male rg174/u 15ft - 2249-K-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-180-ND.
CABLE BNC MALE RG174/U 20FT - 2249-K-240
Order 'cable bnc male rg174/u 20ft - 2249-K-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-240-ND.
CABLE BNC MALE RG174/U 2FT - 2249-K-24
Order 'cable bnc male rg174/u 2ft - 2249-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-24-ND.
CABLE BNC MALE RG174/U 25FT - 2249-K-300
Order 'cable bnc male rg174/u 25ft - 2249-K-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-300-ND.
CABLE BNC MALE RG174/U 30FT - 2249-K-360
Order 'cable bnc male rg174/u 30ft - 2249-K-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-360-ND.
CABLE BNC MALE RG174/U 3FT - 2249-K-36
Order 'cable bnc male rg174/u 3ft - 2249-K-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-36-ND.
CABLE BNC MALE RG174/U 4FT - 2249-K-48
Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
CABLE BNC MALE RG174/U 50FT - 2249-K-600
Order 'cable bnc male rg174/u 50ft - 2249-K-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-600-ND.
Send this link via E-Mail
Help With This Screen
