Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96 - Integrated Circuits (ICs)

Digi-Key Part Number CD74ACT283M96-ND
Price Break
2500
Unit Price
.32500
Extended Price
812.50
Manufacturer Part NumberCD74ACT283M96
DescriptionIC 4BIT BINARY FILL ADDER 16SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCD74ACT283M96
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Full Adder
Mounting TypeSurface Mount
Package / Case16-SOIC (3.9mm Width)
Series74ACT
Supply Voltage4.5 V ~ 5.5 V
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74ACT283M96
CD74ACT283M96

CD74ACT283M96 Specification Sheet

Image of IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96

IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96 (CD74ACT283M96-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96
 Order 'ic 4bit binary fill adder 16soic - CD74ACT283M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT283M96-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74AC283M
 Order 'ic 4bit binary fill adder 16soic - CD74AC283M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC283M-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74AC283M96
 Order 'ic 4bit binary fill adder 16soic - CD74AC283M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC283M96-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74AC283M96E4
 Order 'ic 4bit binary fill adder 16soic - CD74AC283M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC283M96E4-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74AC283ME4
 Order 'ic 4bit binary fill adder 16soic - CD74AC283ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC283ME4-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M
 Order 'ic 4bit binary fill adder 16soic - CD74ACT283M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT283M-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96E4
 Order 'ic 4bit binary fill adder 16soic - CD74ACT283M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT283M96E4-ND.
IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283ME4
 Order 'ic 4bit binary fill adder 16soic - CD74ACT283ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT283ME4-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283M96E4
 Order 'ic 4bit binary full adder 16soic - CD74HC283M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283M96E4-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283M96
 Order 'ic 4bit binary full adder 16soic - CD74HC283M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283M96-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283ME4
 Order 'ic 4bit binary full adder 16soic - CD74HC283ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283ME4-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283M
 Order 'ic 4bit binary full adder 16soic - CD74HC283M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283M-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283MTE4
 Order 'ic 4bit binary full adder 16soic - CD74HC283MTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283MTE4-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - CD74HC283MT
 Order 'ic 4bit binary full adder 16soic - CD74HC283MT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC283MT-ND.
IC 4BIT BINARY FILL ADDER 16-DIP - CD74AC283E
 Order 'ic 4bit binary fill adder 16-dip - CD74AC283E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC283E-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M Next: IC 4BIT BINARY FILL ADDER 16SOIC - CD74ACT283M96E4