Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96

Digi-Key Part Number CD74ACT139M96-ND
Price Break
2500
Unit Price
.19500
Extended Price
487.50
Manufacturer Part NumberCD74ACT139M96
DescriptionIC DUAL 2-4 DECODER/DEMUX 16SOIC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCD74ACT139M96
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 2:4
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low24mA, 24mA
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Series74ACT
Supply Voltage4.5 V ~ 5.5 V
TypeDecoder/Demultiplexer
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74ACT139M96
CD74ACT139M96

CD74ACT139M96 Specification Sheet

Image of IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96

IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96 (CD74ACT139M96-ND)

Related parts:
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96
 Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M
 Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96E4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96G4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96G4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139ME4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139ME4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139MG4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139MG4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96E4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139ME4
 Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139ME4-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74LV139ADBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74LV139ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3781-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-SSOP - SN74AHCT139DBR
 Order 'ic dual 2-4 decod/demux 16-ssop - SN74AHCT139DBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4668-6-ND.
IC DUAL 2-4 DECOD/DEMUX 16TVSOP - SN74AHCT139DGVR
 Order 'ic dual 2-4 decod/demux 16tvsop - SN74AHCT139DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4669-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139MG4 Next: IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96E4