Keywords:





190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN

BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN

Digi-Key Part Number P241-ND
Price Break
1
10
50
100
360
720
1080
2520
5040
Unit Price
1.73000
1.55300
1.38000
1.20750
1.10400
1.03500
.94875
.87975
.86250
Extended Price
1.73
15.53
69.00
120.75
397.44
745.20
1024.65
2216.97
4347.00
Manufacturer Part NumberBR-2032/GUN
DescriptionBATTERY LITHIUM COIN 3V W/LEGS
Quantity Available 8348
All prices are in USD

Purchase 190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
Technical/Catalog InformationBR-2032/GUN
VendorPanasonic - BSG
CategoryBatteries
Battery Cell SizeCoin 20mm
Voltage - Rated 3V
Capacity190mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StylePCB Pins
Size / Dimension0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2032 GUN
BR2032GUN
P241 ND
P241ND
P241

BR-2032/GUN Specification Sheet

Image of BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN

BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN (P241-ND)

Related parts 190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
 Order 'battery lithium coin 3v w/legs - BR-2032/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P241-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/HEN
 Order 'battery lithium coin 20mm w/legs - BR-2032/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P196-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032/VBN
 Order 'battery lithium coin 20mm w/legs - BR-2032/VBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P197-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/GVFN
 Order 'battery lithium coin 3v w/legs - BR-2330/GVFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P243-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR-2354/GUN
 Order 'battery lithium coin 3v w/legs - CR-2354/GUN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P246-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/HGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/HGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P193-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P194-ND.
165mAh Lithium Battery 3V Panasonic - BSG BR-2325/VGN
 Order 'battery lithium coin 23mm w/legs - BR-2325/VGN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P195-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/HEN
 Order 'battery lithium coin 23mm w/legs - BR-2330/HEN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P198-ND.
255mAh Lithium Battery 3V Panasonic - BSG BR-2330/VCN
 Order 'battery lithium coin 23mm w/legs - BR-2330/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P199-ND.
225mAh Lithium Battery 3V Panasonic - BSG CR-2032/F4N
 Order 'battery lithium coin 3v w/tabs - CR-2032/F4N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P245-ND.
35mAh Lithium Battery 3V Panasonic - BSG CR-1220/HFN
 Order 'battery lithium coin 3v w/legs - CR-1220/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P244-ND.
560mAh Lithium Battery 3V Panasonic - BSG CR-2354/HFN
 Order 'battery lithium coin 3v w/legs - CR-2354/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P274-ND.
225mAh Lithium Battery 3V Panasonic - BSG CR2032-1HF
 Order 'battery lithium coin 3v w/legs - CR2032-1HF' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number CR2032-1HF-ND.
190mAh Lithium Battery 3V Panasonic - BSG BR-2032
 Order 'battery lithium coin 3v 20mm - BR-2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P186-ND.

Options for 190mAh Lithium Battery 3V Panasonic - BSG BR-2032/GUN
Send this link via E-Mail
Help With This Screen

BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: OPTOCOUPLER SCHMITT-TR VDE 6-DIP - H11L1V-M Next: BATT LITH COIN 3V 23MM PCB TAB - VL-2320/F2N
BATTERY LITHIUM COIN 3V W/LEGS - BR-2032/GUN