IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M
| Digi-Key Part Number | CD74AC139M-ND |
1480 |
.22610 |
Extended Price
334.63 |
| Manufacturer Part Number | CD74AC139M | |||
| Description | IC DUAL 2-4 DECODER/DEMUX 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD74AC139M |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 2:4 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 24mA, 24mA |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -55°C ~ 125°C |
| Voltage - Supply | 1.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD74AC139M CD74AC139M |
CD74AC139M Specification Sheet
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M (CD74AC139M-ND)
Related parts :IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96E4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139M96G4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139M96G4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139ME4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139ME4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74AC139MG4
Order 'ic dual 2-4 decoder/demux 16soic - CD74AC139MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74AC139MG4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96E4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96E4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139ME4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139ME4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139M96G4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139M96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139M96G4-ND.
IC DUAL 2-4 DECODER/DEMUX 16SOIC - CD74ACT139MG4
Order 'ic dual 2-4 decoder/demux 16soic - CD74ACT139MG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74ACT139MG4-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11999-1-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11999-2-ND.
IC DUAL 2-4 DECOD/DEMUX 16-TSSOP - SN74HCT139PWR
Order 'ic dual 2-4 decod/demux 16-tssop - SN74HCT139PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11999-6-ND.
IC DUAL 2-4 DECODE/DEMUX 16-SOIC - SN74AHCT139DR
Order 'ic dual 2-4 decode/demux 16-soic - SN74AHCT139DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14702-1-ND.
IC DUAL 2-4 DECODE/DEMUX 16-SOIC - SN74AHCT139DR
Order 'ic dual 2-4 decode/demux 16-soic - SN74AHCT139DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14702-2-ND.
Send this link via E-Mail
Help With This Screen
