Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRE4 - Integrated Circuits (ICs)

Digi-Key Part Number CD4536BPWRE4-ND
Price Break
2000
Unit Price
.21280
Extended Price
425.60
Manufacturer Part NumberCD4536BPWRE4
DescriptionIC PROGRAMMABLE TIMER HV 16TSSOP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCD4536BPWRE4
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeProgrammable Timer
Frequency5MHz
Count-
Voltage - Supply3 V ~ 18 V
Current10mA
Package / Case16-TSSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4536BPWRE4
CD4536BPWRE4

CD4536BPWRE4 Specification Sheet

Image of IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRE4

IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRE4 (CD4536BPWRE4-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs):
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRE4
 Order 'ic programmable timer hv 16tssop - CD4536BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPWRE4-ND.
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPW
 Order 'ic programmable timer hv 16tssop - CD4536BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPW-ND.
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWE4
 Order 'ic programmable timer hv 16tssop - CD4536BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPWE4-ND.
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWR
 Order 'ic programmable timer hv 16tssop - CD4536BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPWR-ND.
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWG4
 Order 'ic programmable timer hv 16tssop - CD4536BPWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPWG4-ND.
IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRG4
 Order 'ic programmable timer hv 16tssop - CD4536BPWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BPWRG4-ND.
IC PROGRAMMABLE TIMER HV 16-SOIC - CD4536BDW
 Order 'ic programmable timer hv 16-soic - CD4536BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BDW-ND.
IC PROGRAMMABLE TIMER HV 16-SOIC - CD4536BDWE4
 Order 'ic programmable timer hv 16-soic - CD4536BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BDWE4-ND.
IC PROGRAMMABLE TIMER HV 16-SOIC - CD4536BDWR
 Order 'ic programmable timer hv 16-soic - CD4536BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BDWR-ND.
IC PROGRAMMABLE TIMER HV 16-SOIC - CD4536BDWRE4
 Order 'ic programmable timer hv 16-soic - CD4536BDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BDWRE4-ND.
IC PROGRAMMABLE TIMER HV 16-DIP - CD4536BEE4
 Order 'ic programmable timer hv 16-dip - CD4536BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4536BEE4-ND.
IC PROGRAMMABLE TIMER HV 14-DIP - CD4541BEE4
 Order 'ic programmable timer hv 14-dip - CD4541BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4541BEE4-ND.
IC PROGRAMMABLE TIMER HV 14-SOIC - CD4541BM96E4
 Order 'ic programmable timer hv 14-soic - CD4541BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4541BM96E4-ND.
IC PROGRAMMABLE TIMER HV 14-SOIC - CD4541BME4
 Order 'ic programmable timer hv 14-soic - CD4541BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4541BME4-ND.
IC PROGRAMMABLE TIMER HV 14-SOIC - CD4541BMT
 Order 'ic programmable timer hv 14-soic - CD4541BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4541BMT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWR Next: IC PROGRAMMABLE TIMER HV 16TSSOP - CD4536BPWRG4