CONN CARD EXTEND 98POS .050" - ACB49DHRT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB49DHRT
| Digi-Key Part Number | ACB49DHRT-ND |
10 |
17.34000 |
Extended Price
173.40 |
| Manufacturer Part Number | ACB49DHRT | |||
| Description | CONN CARD EXTEND 98POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB49DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB49DHRT ACB49DHRT |
ACB49DHRT Specification Sheet
CONN CARD EXTEND 98POS .050" - ACB49DHRT (ACB49DHRT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB49DHRTCONN CARD EXTEND 98POS .050" - ACB49DHRT
Order 'conn card extend 98pos .050" - ACB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRT-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRD
Order 'conn card extend 50pos .050" - ABB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ABB25DHRT
Order 'conn card extend 50pos .050" - ABB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHRT-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRD
Order 'conn card extend 98pos .050" - ABB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRD-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRN
Order 'conn card extend 98pos .050" - ABB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRN-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRR
Order 'conn card extend 98pos .050" - ABB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRR-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRT
Order 'conn card extend 98pos .050" - ABB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRT-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRD
Order 'conn card extend 50pos 1mm sld - ABE25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRD-ND.
CONN CARD EXTEND 50POS 1MM SLD - ABE25DHRT
Order 'conn card extend 50pos 1mm sld - ABE25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHRT-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRD
Order 'conn card extend 98pos 1mm sld - ABE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRD-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRN
Order 'conn card extend 98pos 1mm sld - ABE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRN-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR
Order 'conn card extend 98pos 1mm sld - ABE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRR-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRT
Order 'conn card extend 98pos 1mm sld - ABE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRT-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRD
Order 'conn card extend 50pos .050" - ACB25DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRD-ND.
CONN CARD EXTEND 50POS .050" - ACB25DHRT
Order 'conn card extend 50pos .050" - ACB25DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHRT-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB49DHRT
Send this link via E-Mail
Help With This Screen
