Keywords:





CONN CARD EXTEND 98POS .050" - ACB49DHRN - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB49DHRN

Digi-Key Part Number ACB49DHRN-ND
Price Break
10
Unit Price
16.29000
Extended Price
162.90
Manufacturer Part NumberACB49DHRN
DescriptionCONN CARD EXTEND 98POS .050"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB49DHRN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB49DHRN
Technical/Catalog InformationACB49DHRN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender
Number of Positions 98
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB49DHRN
ACB49DHRN

ACB49DHRN Specification Sheet

Image of CONN CARD EXTEND 98POS .050" - ACB49DHRN

CONN CARD EXTEND 98POS .050" - ACB49DHRN (ACB49DHRN-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB49DHRN
CONN CARD EXTEND 98POS .050" - ACB49DHRN
 Order 'conn card extend 98pos .050" - ACB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRN-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRD
 Order 'conn card extend 98pos .050" - ABB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRD-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRN
 Order 'conn card extend 98pos .050" - ABB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRN-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRR
 Order 'conn card extend 98pos .050" - ABB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRR-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRT
 Order 'conn card extend 98pos .050" - ABB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRT-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRD
 Order 'conn card extend 98pos .050" - ACB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRD-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRR
 Order 'conn card extend 98pos .050" - ACB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRR-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRT
 Order 'conn card extend 98pos .050" - ACB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRT-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRD
 Order 'conn card extend 98pos .050" sld - GBB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRD-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRN
 Order 'conn card extend 98pos .050" sld - GBB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRN-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRR
 Order 'conn card extend 98pos .050" sld - GBB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRR-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRT
 Order 'conn card extend 98pos .050" sld - GBB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRT-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRD
 Order 'conn card extend 98pos .050" sld - GCB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRD-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRN
 Order 'conn card extend 98pos .050" sld - GCB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRN-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRR
 Order 'conn card extend 98pos .050" sld - GCB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB49DHRN
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 98POS .050" - ACB49DHRN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 98POS .050" - ACB49DHRD Next: CONN CARD EXTEND 98POS .050" - ACB49DHRR
CONN CARD EXTEND 98POS .050" - ACB49DHRN