CONN CARD EXTEND 98POS .050" - ACB49DHRD - Connectors
| Digi-Key Part Number | ACB49DHRD-ND |
10 |
16.29000 |
Extended Price
162.90 |
| Manufacturer Part Number | ACB49DHRD | |||
| Description | CONN CARD EXTEND 98POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB49DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB49DHRD ACB49DHRD |
ACB49DHRD Specification Sheet
CONN CARD EXTEND 98POS .050" - ACB49DHRD (ACB49DHRD-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 98POS .050" - ACB49DHRD
Order 'conn card extend 98pos .050" - ACB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRD-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRD
Order 'conn card extend 98pos .050" - ABB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRD-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRN
Order 'conn card extend 98pos .050" - ABB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRN-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRR
Order 'conn card extend 98pos .050" - ABB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRR-ND.
CONN CARD EXTEND 98POS .050" - ABB49DHRT
Order 'conn card extend 98pos .050" - ABB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHRT-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRN
Order 'conn card extend 98pos .050" - ACB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRN-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRR
Order 'conn card extend 98pos .050" - ACB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRR-ND.
CONN CARD EXTEND 98POS .050" - ACB49DHRT
Order 'conn card extend 98pos .050" - ACB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHRT-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRD
Order 'conn card extend 98pos .050" sld - GBB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRD-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRN
Order 'conn card extend 98pos .050" sld - GBB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRN-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRR
Order 'conn card extend 98pos .050" sld - GBB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRR-ND.
CONN CARD EXTEND 98POS .050" SLD - GBB49DHRT
Order 'conn card extend 98pos .050" sld - GBB49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB49DHRT-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRD
Order 'conn card extend 98pos .050" sld - GCB49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRD-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRN
Order 'conn card extend 98pos .050" sld - GCB49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRN-ND.
CONN CARD EXTEND 98POS .050" SLD - GCB49DHRR
Order 'conn card extend 98pos .050" sld - GCB49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB49DHRR-ND.
Send this link via E-Mail
Help With This Screen
