Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHNN
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHNN - Connectors
| Digi-Key Part Number | ACB49DHNN-ND |
10 |
16.60500 |
Extended Price
166.05 |
| Manufacturer Part Number | ACB49DHNN | |||
| Description | CONN EDGECARD 98POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB49DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB49DHNN ACB49DHNN |
ACB49DHNN Specification Sheet
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHNN (ACB49DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHNNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHNN
Order 'conn edgecard 98pos .050 dip sld - ACB49DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHHD
Order 'conn edgecard 98pos .050 dip sld - ABB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHHN
Order 'conn edgecard 98pos .050 dip sld - ABB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHHR
Order 'conn edgecard 98pos .050 dip sld - ABB49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHHT
Order 'conn edgecard 98pos .050 dip sld - ABB49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHLD
Order 'conn edgecard 98pos .050 dip sld - ABB49DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHLN
Order 'conn edgecard 98pos .050 dip sld - ABB49DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHLR
Order 'conn edgecard 98pos .050 dip sld - ABB49DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHLT
Order 'conn edgecard 98pos .050 dip sld - ABB49DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHND
Order 'conn edgecard 98pos .050 dip sld - ABB49DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHNN
Order 'conn edgecard 98pos .050 dip sld - ABB49DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHNR
Order 'conn edgecard 98pos .050 dip sld - ABB49DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHNT
Order 'conn edgecard 98pos .050 dip sld - ABB49DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB49DHHD
Order 'conn edgecard 98pos .050 dip sld - ACB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHHN
Order 'conn edgecard 98pos .050 dip sld - ACB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHNN
Send this link via E-Mail
Help With This Screen
