Keywords:





CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHLR

Digi-Key Part Number ACB49DHLR-ND
Price Break
10
Unit Price
17.10000
Extended Price
171.00
Manufacturer Part NumberACB49DHLR
DescriptionCONN EDGECARD 98POS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHLR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHLR
Technical/Catalog InformationACB49DHLR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesBoard Lock
Number of Positions 98
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB49DHLR
ACB49DHLR

ACB49DHLR Specification Sheet

Image of CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR

CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR (ACB49DHLR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHLR
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR
 Order 'conn edgecard 98pos .050 dip sld - ACB49DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHLR-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHHD
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHD-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHHN
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHN-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHHR
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHR-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHHT
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHHT-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHLD
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLD-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHLN
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLN-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHLR
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLR-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHLT
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHLT-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHND
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHND-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHNN
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNN-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHNR
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNR-ND.
CONN EDGECARD 98POS .050 DIP SLD - ABB49DHNT
 Order 'conn edgecard 98pos .050 dip sld - ABB49DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHNT-ND.
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHHD
 Order 'conn edgecard 98pos .050 dip sld - ACB49DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHHD-ND.
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHHN
 Order 'conn edgecard 98pos .050 dip sld - ACB49DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHLR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLN Next: CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLT
CONN EDGECARD 98POS .050 DIP SLD - ACB49DHLR