CONN EDGECARD 98POS R/A .050 SLD - ACB49DHBS - Connectors
| Digi-Key Part Number | ACB49DHBS-ND |
10 |
55.12500 |
Extended Price
551.25 |
| Manufacturer Part Number | ACB49DHBS | |||
| Description | CONN EDGECARD 98POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB49DHBS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB49DHBS ACB49DHBS |
ACB49DHBS Specification Sheet
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHBS (ACB49DHBS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS R/A .050 SLD - ACB49DHBS
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHBS-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHAD
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAD-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHAN
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAN-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHAR
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAR-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHAS
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAS-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHAT
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAT-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHBD
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBD-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHBN
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBN-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHBR
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBR-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHBS
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBS-ND.
CONN EDGECARD 98POS R/A .050 SLD - ABB49DHBT
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBT-ND.
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHAD
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAD-ND.
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHAN
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAN-ND.
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHAR
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAR-ND.
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHAS
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAS-ND.
Send this link via E-Mail
Help With This Screen
