Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHBR
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHBR - Connectors
| Digi-Key Part Number | ACB49DHBR-ND |
10 |
55.12500 |
Extended Price
551.25 |
| Manufacturer Part Number | ACB49DHBR | |||
| Description | CONN EDGECARD 98POS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB49DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB49DHBR ACB49DHBR |
ACB49DHBR Specification Sheet
CONN EDGECARD 98POS R/A .050 SLD - ACB49DHBR (ACB49DHBR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHBRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHBR
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHAD
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHAN
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHAR
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHAS
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHAT
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHBD
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB49DHBN
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB49DHBR
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHBS
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB49DHBT
Order 'conn edgecard 98pos r/a .050 sld - ABB49DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB49DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB49DHAD
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB49DHAN
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHAR
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB49DHAS
Order 'conn edgecard 98pos r/a .050 sld - ACB49DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB49DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB49DHBR
Send this link via E-Mail
Help With This Screen
