IC SINGLE 8CH MUX 16-TSSOP - CD4051BPW
| Digi-Key Part Number | CD4051BPW-ND |
2160 |
.15960 |
Extended Price
344.74 |
| Manufacturer Part Number | CD4051BPW | |||
| Description | IC SINGLE 8CH MUX 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4051BPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | - |
| Package / Case | 16-TSSOP |
| Packaging | Tube |
| Series | 4000 |
| Supply Voltage | 5 V ~ 15 V |
| Type | Analog or Digital Mux/Demux |
| Supply Voltage Source | Dual Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4051BPW CD4051BPW |
CD4051BPW Specification Sheet
IC SINGLE 8CH MUX 16-TSSOP - CD4051BPW (CD4051BPW-ND)
Related parts:IC SINGLE 8CH MUX 16-TSSOP - CD4051BPW
Order 'ic single 8ch mux 16-tssop - CD4051BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BPW-ND.
IC SINGLE 8CH MUX 16-TSSOP - CD4051BPWE4
Order 'ic single 8ch mux 16-tssop - CD4051BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BPWE4-ND.
IC SINGLE 8CH MUX 16-TSSOP - CD4051BPWRE4
Order 'ic single 8ch mux 16-tssop - CD4051BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BPWRE4-ND.
IC SINGLE 8CH MUX 16-DIP - CD4051BEE4
Order 'ic single 8ch mux 16-dip - CD4051BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BEE4-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BM
Order 'ic single 8ch mux 16-soic - CD4051BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BM-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BM96E4
Order 'ic single 8ch mux 16-soic - CD4051BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BM96E4-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BM96G4
Order 'ic single 8ch mux 16-soic - CD4051BM96G4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BM96G4-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BME4
Order 'ic single 8ch mux 16-soic - CD4051BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BME4-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BMG4
Order 'ic single 8ch mux 16-soic - CD4051BMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BMG4-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BMT
Order 'ic single 8ch mux 16-soic - CD4051BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BMT-ND.
IC SINGLE 8CH MUX 16-SOIC - CD4051BMTE4
Order 'ic single 8ch mux 16-soic - CD4051BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BMTE4-ND.
IC SINGLE 8CH MUX 16-SOP - CD4051BNSRE4
Order 'ic single 8ch mux 16-sop - CD4051BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4051BNSRE4-ND.
IC DATA SELECTOR/MUX 16-TSSOP - SN74AHCT157PW
Order 'ic data selector/mux 16-tssop - SN74AHCT157PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT157PW-ND.
IC DATA SELECTOR/MUX 16-TSSOP - SN74AHCT157PWE4
Order 'ic data selector/mux 16-tssop - SN74AHCT157PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT157PWE4-ND.
IC DATA SELECTOR/MUX 16-TSSOP - SN74AHCT157PWRE4
Order 'ic data selector/mux 16-tssop - SN74AHCT157PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHCT157PWRE4-ND.
Send this link via E-Mail
Help With This Screen