IC QUAD NAND R/S LATCH 16-DIP - CD4044BEE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Latch Integrated Circuit (ics) S-R Latch Tube 6.8mA, 6.8mA 3 V ~ 15 V CD4044BEE4
| Digi-Key Part Number | CD4044BEE4-ND |
1000 |
.19950 |
Extended Price
199.50 |
| Manufacturer Part Number | CD4044BEE4 | |||
| Description | IC QUAD NAND R/S LATCH 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4044BEE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | S-R Latch |
| Independent Circuits | 4 |
| Circuit | 1:1 |
| Output Type | Tri-State |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | 50ns |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4044BEE4 CD4044BEE4 |
CD4044BEE4 Specification Sheet
IC QUAD NAND R/S LATCH 16-DIP - CD4044BEE4 (CD4044BEE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Latch Integrated Circuit (ics) S-R Latch Tube 6.8mA, 6.8mA 3 V ~ 15 V CD4044BEE4IC QUAD NAND R/S LATCH 16-DIP - CD4044BEE4
Order 'ic quad nand r/s latch 16-dip - CD4044BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BEE4-ND.
IC QUAD NAND R/S LATCH 16-DIP - CD4044BE
Order 'ic quad nand r/s latch 16-dip - CD4044BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2051-5-ND.
IC QUAD NAND R/S LATCH 16-SOP - CD4044BNSR
Order 'ic quad nand r/s latch 16-sop - CD4044BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12762-1-ND.
IC QUAD NAND R/S LATCH 16-SOP - CD4044BNSR
Order 'ic quad nand r/s latch 16-sop - CD4044BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12762-2-ND.
IC QUAD NAND R/S LATCH 16-SOP - CD4044BNSR
Order 'ic quad nand r/s latch 16-sop - CD4044BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12762-6-ND.
IC DUAL 2-BIT TRANS LATCH 16-DIP - CD74HC75E
Order 'ic dual 2-bit trans latch 16-dip - CD74HC75E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9240-5-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BD
Order 'ic quad nand r/s latch 16-soic - CD4044BD' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BD-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDE4
Order 'ic quad nand r/s latch 16-soic - CD4044BDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDE4-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDR
Order 'ic quad nand r/s latch 16-soic - CD4044BDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDR-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDRE4
Order 'ic quad nand r/s latch 16-soic - CD4044BDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDRE4-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDT
Order 'ic quad nand r/s latch 16-soic - CD4044BDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDT-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDTE4
Order 'ic quad nand r/s latch 16-soic - CD4044BDTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDTE4-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDW
Order 'ic quad nand r/s latch 16-soic - CD4044BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDW-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDWE4
Order 'ic quad nand r/s latch 16-soic - CD4044BDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDWE4-ND.
IC QUAD NAND R/S LATCH 16-SOIC - CD4044BDWR
Order 'ic quad nand r/s latch 16-soic - CD4044BDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4044BDWR-ND.
Options for Texas Instruments Logic Family - Latch Integrated Circuit (ics) S-R Latch Tube 6.8mA, 6.8mA 3 V ~ 15 V CD4044BEE4
Send this link via E-Mail
Help With This Screen
