IC 12BIT BIN RIPPLE CNTR 16TSSOP - CD4040BPWRE4 - Integrated Circuits (ICs)
Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BPWRE4
| Digi-Key Part Number | CD4040BPWRE4-ND |
4000 |
.14850 |
Extended Price
594.00 |
| Manufacturer Part Number | CD4040BPWRE4 | |||
| Description | IC 12BIT BIN RIPPLE CNTR 16TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4040BPWRE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Counter |
| Trigger Type | Negative Edge |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Bits per Element | 12 |
| Number of Elements | 1 - Single |
| Direction | Up |
| Mounting Type | Surface Mount |
| Package / Case | 16-TSSOP |
| Reset | Asynchronous |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Count Rate | 12MHz |
| Timing | - |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4040BPWRE4 CD4040BPWRE4 |
CD4040BPWRE4 Specification Sheet
IC 12BIT BIN RIPPLE CNTR 16TSSOP - CD4040BPWRE4 (CD4040BPWRE4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BPWRE4IC 12BIT BIN RIPPLE CNTR 16TSSOP - CD4040BPWRE4
Order 'ic 12bit bin ripple cntr 16tssop - CD4040BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BPWRE4-ND.
IC 12BIT BIN RIPPLE CNTR 16TSSOP - CD4040BPW
Order 'ic 12bit bin ripple cntr 16tssop - CD4040BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BPW-ND.
IC 12BIT BIN RIPPLE CNTR 16TSSOP - CD4040BPWE4
Order 'ic 12bit bin ripple cntr 16tssop - CD4040BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BPWE4-ND.
IC 12BIT BIN RIP COUNTER 16TSSOP - CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12761-1-ND.
IC 12BIT BIN RIP COUNTER 16TSSOP - CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12761-2-ND.
IC 12BIT BIN RIP COUNTER 16TSSOP - CD4040BPWR
Order 'ic 12bit bin rip counter 16tssop - CD4040BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12761-6-ND.
IC 12BIT BIN RIPPL COUNTER 16SOP - CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13770-1-ND.
IC 12BIT BIN RIPPL COUNTER 16SOP - CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13770-2-ND.
IC 12BIT BIN RIPPL COUNTER 16SOP - CD4040BNSR
Order 'ic 12bit bin rippl counter 16sop - CD4040BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13770-6-ND.
IC 12BIT BIN RIPPL COUNTER 16DIP - CD4040BE
Order 'ic 12bit bin rippl counter 16dip - CD4040BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2048-5-ND.
IC 12BIT BIN RIPPL COUNTER 16DIP - CD4040BEE4
Order 'ic 12bit bin rippl counter 16dip - CD4040BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BEE4-ND.
IC 12BIT BIN RIPPL COUNTR 16SOIC - CD4040BM
Order 'ic 12bit bin rippl countr 16soic - CD4040BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BM-ND.
IC 12BIT BIN RIPPL COUNTR 16SOIC - CD4040BM96
Order 'ic 12bit bin rippl countr 16soic - CD4040BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BM96-ND.
IC 12BIT BIN RIPPL COUNTR 16SOIC - CD4040BM96E4
Order 'ic 12bit bin rippl countr 16soic - CD4040BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BM96E4-ND.
IC 12BIT BIN RIPPL COUNTR 16SOIC - CD4040BME4
Order 'ic 12bit bin rippl countr 16soic - CD4040BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4040BME4-ND.
Options for Texas Instruments Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tape & Reel (TR) 3 V ~ 18 V CD4040BPWRE4
Send this link via E-Mail
Help With This Screen
