IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BMTE4
| Digi-Key Part Number | CD4023BMTE4-ND |
1000 |
.34580 |
Extended Price
345.80 |
| Manufacturer Part Number | CD4023BMTE4 | |||
| Description | IC 3IN NAND GATE TRIPLE 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4023BMTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 3 - Triple |
| Series | CD4000B |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 3 |
| Output Current High, Low | 6.8mA, 6.8mA |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4023BMTE4 CD4023BMTE4 |
CD4023BMTE4 Specification Sheet
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BMTE4 (CD4023BMTE4-ND)
Related parts:IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BMTE4
Order 'ic 3in nand gate triple 14-soic - CD4023BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BMTE4-ND.
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BM
Order 'ic 3in nand gate triple 14-soic - CD4023BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BM-ND.
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BM96
Order 'ic 3in nand gate triple 14-soic - CD4023BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BM96-ND.
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BM96E4
Order 'ic 3in nand gate triple 14-soic - CD4023BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BM96E4-ND.
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BME4
Order 'ic 3in nand gate triple 14-soic - CD4023BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BME4-ND.
IC 3IN NAND GATE TRIPLE 14-SOIC - CD4023BMT
Order 'ic 3in nand gate triple 14-soic - CD4023BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BMT-ND.
IC 3IN NAND GATE TRIPLE 14-DIP - CD4023BEE4
Order 'ic 3in nand gate triple 14-dip - CD4023BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BEE4-ND.
IC 3IN NAND GATE TRIPLE 14-SOP - CD4023BNSRE4
Order 'ic 3in nand gate triple 14-sop - CD4023BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4023BNSRE4-ND.
IC 3IN NOR GATE TRIPLE 14-SOIC - CD4025BM
Order 'ic 3in nor gate triple 14-soic - CD4025BM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4025BM-ND.
IC 3IN NOR GATE TRIPLE 14-SOIC - CD4025BM96E4
Order 'ic 3in nor gate triple 14-soic - CD4025BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4025BM96E4-ND.
IC 3IN NOR GATE TRIPLE 14-SOIC - CD4025BME4
Order 'ic 3in nor gate triple 14-soic - CD4025BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4025BME4-ND.
IC 3IN NOR GATE TRIPLE 14-SOIC - CD4025BMT
Order 'ic 3in nor gate triple 14-soic - CD4025BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4025BMT-ND.
IC 3IN NOR GATE TRIPLE 14-SOIC - CD4025BMTE4
Order 'ic 3in nor gate triple 14-soic - CD4025BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4025BMTE4-ND.
IC TRPL 3IN NAND GATE HS 14-SOIC - CD74HC10M96
Order 'ic trpl 3in nand gate hs 14-soic - CD74HC10M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14507-1-ND.
IC TRPL 3IN NAND GATE HS 14-SOIC - CD74HC10M96
Order 'ic trpl 3in nand gate hs 14-soic - CD74HC10M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14507-2-ND.
Send this link via E-Mail
Help With This Screen