BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE - Batteries, Chargers, Holders
| Digi-Key Part Number | P228-ND |
1 10 100 500 1000 5000 |
3.68000 3.30800 2.94000 2.20500 1.95510 1.87425 |
Extended Price
3.68 33.08 294.00 1102.50 1955.10 9371.25 |
| Manufacturer Part Number | BR2477A/GAE | |||
| Description | BATT LITH COIN 3V HITEMP W/LEGS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BR2477A/GAE |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Lithium |
| Cell Type | Coin |
| Voltage | 3.000 V [Typ] |
| Battery Capacity | 1.00 A-h [Nom] |
| Termination Style | Through Hole |
| Diameter | 24.5000 mm [Typ] |
| Height | 7.700 mm [Typ] |
| Weight | 8.0000 g [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
BR2477A GAE BR2477AGAE P228 ND P228ND P228 |
BR2477A/GAE Specification Sheet
BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE (P228-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT LITH COIN 3V HITEMP W/LEGS - BR2477A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2477A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P228-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR2330A/GAE
Order 'batt lith coin 3v hitemp w/legs - BR2330A/GAE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P224-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1225A-FA
Order 'batt lith coin 3v hitemp w/legs - BR1225A-FA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P290-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR1632A-GA
Order 'batt lith coin 3v hitemp w/legs - BR1632A-GA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P291-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/V1A
Order 'batt lith coin 3v recharge w/leg - ML2020/V1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/G1A
Order 'batt lith coin 3v recharge w/leg - ML2020/G1A' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML2020/H1C
Order 'batt lith coin 3v recharge w/leg - ML2020/H1C' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P047-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR2325-1HC
Order 'batt lith coin 3v w/pvc 2 leads - BR2325-1HC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P202-ND.
BATT LITH COIN 3V 20MM PCB TAB - CR2016-1F2
Order 'batt lith coin 3v 20mm pcb tab - CR2016-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P222-ND.
BATT LITH COIN 3V 20MM PCB TAB - BR2032-1F2
Order 'batt lith coin 3v 20mm pcb tab - BR2032-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P223-ND.
BATT LITH COIN 3V 23MM 30MA HORZ - VL2320-1HF
Order 'batt lith coin 3v 23mm 30ma horz - VL2320-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P083-ND.
BATT LITH COIN 3V 23MM 30MA VERT - VL2320-1VC
Order 'batt lith coin 3v 23mm 30ma vert - VL2320-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P084-ND.
BATT LITH COIN 3V 23MM 50MA HORZ - VL2330-1HF
Order 'batt lith coin 3v 23mm 50ma horz - VL2330-1HF' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P085-ND.
BATT LITH COIN 3V 23MM 50MA VERT - VL2330-1VC
Order 'batt lith coin 3v 23mm 50ma vert - VL2330-1VC' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P086-ND.
BATT LITH COIN 3V 23MM PCB TAB - VL2320-1F2
Order 'batt lith coin 3v 23mm pcb tab - VL2320-1F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P221-ND.
Send this link via E-Mail
Help With This Screen