IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPW
| Digi-Key Part Number | CD4001UBPW-ND |
2520 |
.13500 |
Extended Price
340.20 |
| Manufacturer Part Number | CD4001UBPW | |||
| Description | IC QUAD 2IN NOR GATE 14-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4001UBPW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | CD4000B |
| Package / Case | 14-TSSOP |
| Logic Type | NOR Gate |
| Packaging | Tube |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | - |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4001UBPW CD4001UBPW |
CD4001UBPW Specification Sheet
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPW (CD4001UBPW-ND)
Related parts:IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPW
Order 'ic quad 2in nor gate 14-tssop - CD4001UBPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBPW-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001BPW
Order 'ic quad 2in nor gate 14-tssop - CD4001BPW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BPW-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001BPWE4
Order 'ic quad 2in nor gate 14-tssop - CD4001BPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BPWE4-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001BPWRE4
Order 'ic quad 2in nor gate 14-tssop - CD4001BPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BPWRE4-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPWE4
Order 'ic quad 2in nor gate 14-tssop - CD4001UBPWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBPWE4-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPWR
Order 'ic quad 2in nor gate 14-tssop - CD4001UBPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBPWR-ND.
IC QUAD 2IN NOR GATE 14-TSSOP - CD4001UBPWRE4
Order 'ic quad 2in nor gate 14-tssop - CD4001UBPWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBPWRE4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14486-1-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14486-2-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14486-6-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4288-1-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4288-2-ND.
IC QUAD 2IN NAND GATE 14-TSSOP - SN74AC00PWR
Order 'ic quad 2in nand gate 14-tssop - SN74AC00PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4288-6-ND.
IC QUAD 2IN NOR GATE 14-DIP - CD4001BEE4
Order 'ic quad 2in nor gate 14-dip - CD4001BEE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BEE4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BM96
Order 'ic quad 2in nor gate 14-soic - CD4001BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BM96-ND.
Send this link via E-Mail
Help With This Screen