IC QUAD 2IN NOR GATE 14-SOIC - CD4001BMTE4 - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4001BMTE4-ND |
1000 |
.33250 |
Extended Price
332.50 |
| Manufacturer Part Number | CD4001BMTE4 | |||
| Description | IC QUAD 2IN NOR GATE 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4001BMTE4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 - Quad |
| Series | CD4000B |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | NOR Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Output Current High, Low | - |
| Supply Voltage | 3 V ~ 18 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4001BMTE4 CD4001BMTE4 |
CD4001BMTE4 Specification Sheet
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BMTE4 (CD4001BMTE4-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD 2IN NOR GATE 14-SOIC - CD4001BMTE4
Order 'ic quad 2in nor gate 14-soic - CD4001BMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BMTE4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14486-1-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14486-2-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD74ACT02M96
Order 'ic quad 2in nor gate 14-soic - CD74ACT02M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14486-6-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BM96
Order 'ic quad 2in nor gate 14-soic - CD4001BM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BM96-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BM96E4
Order 'ic quad 2in nor gate 14-soic - CD4001BM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BM96E4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BME4
Order 'ic quad 2in nor gate 14-soic - CD4001BME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BME4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001BMT
Order 'ic quad 2in nor gate 14-soic - CD4001BMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001BMT-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBM
Order 'ic quad 2in nor gate 14-soic - CD4001UBM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBM-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBM96
Order 'ic quad 2in nor gate 14-soic - CD4001UBM96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBM96-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBM96E4
Order 'ic quad 2in nor gate 14-soic - CD4001UBM96E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBM96E4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBME4
Order 'ic quad 2in nor gate 14-soic - CD4001UBME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBME4-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBMT
Order 'ic quad 2in nor gate 14-soic - CD4001UBMT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBMT-ND.
IC QUAD 2IN NOR GATE 14-SOIC - CD4001UBMTE4
Order 'ic quad 2in nor gate 14-soic - CD4001UBMTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4001UBMTE4-ND.
IC LGC QUAD 2IN NOR GATE 14-SOIC - CD74HC02M
Order 'ic lgc quad 2in nor gate 14-soic - CD74HC02M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC02M-ND.
Send this link via E-Mail
Help With This Screen