IC SNGL WIRE BAT MONITOR 8-TSSOP - BQ2023PWG4 - Integrated Circuits (ICs)
Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.4 V ~ 5 V BQ2023PWG4
| Digi-Key Part Number | BQ2023PWG4-ND |
100 |
3.64500 |
Extended Price
364.50 |
| Manufacturer Part Number | BQ2023PWG4 | |||
| Description | IC SNGL WIRE BAT MONITOR 8-TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BQ2023PWG4 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Battery Type | Li-Ion, Li-Pol |
| Function | Battery Monitor |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Operating Temperature | -20°C ~ 70°C |
| Voltage - Supply | 2.4 V ~ 5 V |
| Drawing Number | 296; 4040064; PW; 8, 14, 16, 20, 24, 28 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BQ2023PWG4 BQ2023PWG4 |
BQ2023PWG4 Specification Sheet
IC SNGL WIRE BAT MONITOR 8-TSSOP - BQ2023PWG4 (BQ2023PWG4-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.4 V ~ 5 V BQ2023PWG4IC SNGL WIRE BAT MONITOR 8-TSSOP - BQ2023PWG4
Order 'ic sngl wire bat monitor 8-tssop - BQ2023PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2023PWG4-ND.
IC SNGL WIRE BAT MONITOR 8-TSSOP - BQ2023PWR
Order 'ic sngl wire bat monitor 8-tssop - BQ2023PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2023PWR-ND.
IC SNGL WIRE BAT MONITOR 8-TSSOP - BQ2023PWRG4
Order 'ic sngl wire bat monitor 8-tssop - BQ2023PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2023PWRG4-ND.
IC BATT/PROTECT 2-4CELL 8-TSSOP - BQ29411PWRG4
Order 'ic batt/protect 2-4cell 8-tssop - BQ29411PWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21220-6-ND.
IC BATT/PROTECT 2-4CELL 8-TSSOP - BQ29410PWRG4
Order 'ic batt/protect 2-4cell 8-tssop - BQ29410PWRG4' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21298-6-ND.
IC BATT PROTECT LI-ION 8-TSSOP - BQ29413PWR
Order 'ic batt protect li-ion 8-tssop - BQ29413PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21329-6-ND.
IC BATT/PROT 2-4CELL 8-TSSOP - BQ29414PWR
Order 'ic batt/prot 2-4cell 8-tssop - BQ29414PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21378-6-ND.
IC BATTERY PWR MONITOR 8-TSSOP - BQ2018TS-E1
Order 'ic battery pwr monitor 8-tssop - BQ2018TS-E1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2222-5-ND.
IC ADV BATTERY MONITOR 8-TSSOP - BQ2019PW
Order 'ic adv battery monitor 8-tssop - BQ2019PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9348-5-ND.
IC BATTERY PWR MONITOR 8-TSSOP - BQ2018TS-E1TR
Order 'ic battery pwr monitor 8-tssop - BQ2018TS-E1TR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2018TS-E1TR-ND.
IC BATTERY PWR MONITOR 8-TSSOP - BQ2018TS-E1TRG4
Order 'ic battery pwr monitor 8-tssop - BQ2018TS-E1TRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2018TS-E1TRG4-ND.
IC ADV BATTERY MONITOR 8-TSSOP - BQ2019PWG4
Order 'ic adv battery monitor 8-tssop - BQ2019PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2019PWG4-ND.
IC ADV BATTERY MONITOR 8-TSSOP - BQ2019PWR
Order 'ic adv battery monitor 8-tssop - BQ2019PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2019PWR-ND.
IC ADV BATTERY MONITOR 8-TSSOP - BQ2019PWRG4
Order 'ic adv battery monitor 8-tssop - BQ2019PWRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number BQ2019PWRG4-ND.
IC BATTERY MONITOR HP 8-TSSOP - BQ26200PW
Order 'ic battery monitor hp 8-tssop - BQ26200PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12626-5-ND.
Options for Texas Instruments Battery Management Integrated Circuit (ics) Li-Ion, Li-Pol Tube 2.4 V ~ 5 V BQ2023PWG4
Send this link via E-Mail
Help With This Screen
