Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHHT
CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHT - Connectors
| Digi-Key Part Number | ACB43DHHT-ND |
10 |
16.30500 |
Extended Price
163.05 |
| Manufacturer Part Number | ACB43DHHT | |||
| Description | CONN EDGECARD 86POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB43DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB43DHHT ACB43DHHT |
ACB43DHHT Specification Sheet
CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHT (ACB43DHHT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHHTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHHT
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHHD
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHHN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHHR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHHT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHLD
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHLN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHLR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHLT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHND
Order 'conn edgecard 86pos .050 dip sld - ABB43DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHNN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHNR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHNT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHHD
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHHN
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHHT
Send this link via E-Mail
Help With This Screen
