CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB43DHHR
| Digi-Key Part Number | ACB43DHHR-ND |
10 |
16.23000 |
Extended Price
162.30 |
| Manufacturer Part Number | ACB43DHHR | |||
| Description | CONN EDGECARD 86POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB43DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB43DHHR ACB43DHHR |
ACB43DHHR Specification Sheet
CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHR (ACB43DHHR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB43DHHRCONN EDGECARD 86POS .050 DIP SLD - ACB43DHHR
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHR-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHHD
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHD-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHHN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHN-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHHR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHR-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHHT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHHT-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHLD
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLD-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHLN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLN-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHLR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLR-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHLT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHLT-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHND
Order 'conn edgecard 86pos .050 dip sld - ABB43DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHND-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHNN
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNN-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHNR
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNR-ND.
CONN EDGECARD 86POS .050 DIP SLD - ABB43DHNT
Order 'conn edgecard 86pos .050 dip sld - ABB43DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHNT-ND.
CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHD
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHD-ND.
CONN EDGECARD 86POS .050 DIP SLD - ACB43DHHN
Order 'conn edgecard 86pos .050 dip sld - ACB43DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB43DHHR
Send this link via E-Mail
Help With This Screen
