Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHFT
CONN EDGECARD 86POS .050 SMD - ACB43DHFT - Connectors
| Digi-Key Part Number | ACB43DHFT-ND |
10 |
16.72500 |
Extended Price
167.25 |
| Manufacturer Part Number | ACB43DHFT | |||
| Description | CONN EDGECARD 86POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB43DHFT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB43DHFT ACB43DHFT |
ACB43DHFT Specification Sheet
CONN EDGECARD 86POS .050 SMD - ACB43DHFT (ACB43DHFT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHFTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHFT
Order 'conn edgecard 86pos .050 smd - ACB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHFD
Order 'conn edgecard 86pos .050 smd - ABB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHFN
Order 'conn edgecard 86pos .050 smd - ABB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHFR
Order 'conn edgecard 86pos .050 smd - ABB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHFT
Order 'conn edgecard 86pos .050 smd - ABB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHFD
Order 'conn edgecard 86pos .050 smd - ACB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHFN
Order 'conn edgecard 86pos .050 smd - ACB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB43DHFR
Order 'conn edgecard 86pos .050 smd - ACB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB43DHFD
Order 'conn edgecard 86pos .050 smd - RBB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBB43DHFN
Order 'conn edgecard 86pos .050 smd - RBB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBB43DHFR
Order 'conn edgecard 86pos .050 smd - RBB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBB43DHFT
Order 'conn edgecard 86pos .050 smd - RBB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCB43DHFD
Order 'conn edgecard 86pos .050 smd - RCB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCB43DHFN
Order 'conn edgecard 86pos .050 smd - RCB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCB43DHFR
Order 'conn edgecard 86pos .050 smd - RCB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHFT
Send this link via E-Mail
Help With This Screen
