CONN EDGECARD 86POS .050 SMD - ACB43DHFN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHFN
| Digi-Key Part Number | ACB43DHFN-ND |
10 |
15.66000 |
Extended Price
156.60 |
| Manufacturer Part Number | ACB43DHFN | |||
| Description | CONN EDGECARD 86POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB43DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB43DHFN ACB43DHFN |
ACB43DHFN Specification Sheet
CONN EDGECARD 86POS .050 SMD - ACB43DHFN (ACB43DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHFNCONN EDGECARD 86POS .050 SMD - ACB43DHFN
Order 'conn edgecard 86pos .050 smd - ACB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFN-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFD
Order 'conn edgecard 86pos .050 smd - ABB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFD-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFN
Order 'conn edgecard 86pos .050 smd - ABB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFN-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFR
Order 'conn edgecard 86pos .050 smd - ABB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFR-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFT
Order 'conn edgecard 86pos .050 smd - ABB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFT-ND.
CONN EDGECARD 86POS .050 SMD - ACB43DHFD
Order 'conn edgecard 86pos .050 smd - ACB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFD-ND.
CONN EDGECARD 86POS .050 SMD - ACB43DHFR
Order 'conn edgecard 86pos .050 smd - ACB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFR-ND.
CONN EDGECARD 86POS .050 SMD - ACB43DHFT
Order 'conn edgecard 86pos .050 smd - ACB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHFT-ND.
CONN EDGECARD 86POS .050 SMD - RBB43DHFD
Order 'conn edgecard 86pos .050 smd - RBB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFD-ND.
CONN EDGECARD 86POS .050 SMD - RBB43DHFN
Order 'conn edgecard 86pos .050 smd - RBB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFN-ND.
CONN EDGECARD 86POS .050 SMD - RBB43DHFR
Order 'conn edgecard 86pos .050 smd - RBB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFR-ND.
CONN EDGECARD 86POS .050 SMD - RBB43DHFT
Order 'conn edgecard 86pos .050 smd - RBB43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB43DHFT-ND.
CONN EDGECARD 86POS .050 SMD - RCB43DHFD
Order 'conn edgecard 86pos .050 smd - RCB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFD-ND.
CONN EDGECARD 86POS .050 SMD - RCB43DHFN
Order 'conn edgecard 86pos .050 smd - RCB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFN-ND.
CONN EDGECARD 86POS .050 SMD - RCB43DHFR
Order 'conn edgecard 86pos .050 smd - RCB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB43DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHFN
Send this link via E-Mail
Help With This Screen
