Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT

CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBT

Digi-Key Part Number ACB43DHBT-ND
Price Break
10
Unit Price
48.37500
Extended Price
483.75
Manufacturer Part NumberACB43DHBT
DescriptionCONN EDGECARD 86POS R/A .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT
Technical/Catalog InformationACB43DHBT
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 86
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB43DHBT
ACB43DHBT

ACB43DHBT Specification Sheet

Image of CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBT

CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBT (ACB43DHBT-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT
 Order 'conn edgecard 86pos r/a .050 sld - ACB43DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHAD
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHAN
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHAR
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHAS
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHAT
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHBD
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB43DHBN
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB43DHBR
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHBS
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB43DHBT
 Order 'conn edgecard 86pos r/a .050 sld - ABB43DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHAD
 Order 'conn edgecard 86pos r/a .050 sld - ACB43DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB43DHAN
 Order 'conn edgecard 86pos r/a .050 sld - ACB43DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB43DHAR
 Order 'conn edgecard 86pos r/a .050 sld - ACB43DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHAS
 Order 'conn edgecard 86pos r/a .050 sld - ACB43DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB43DHAS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB43DHBT
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBS Next: CONN EDGECARD 86POS R/A .050 SLD - GBB43DHAD
CONN EDGECARD 86POS R/A .050 SLD - ACB43DHBT