CABLE BNC MALE RG58C/U 20FT - 2249-C-240 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 2249-C-240-ND |
1 |
39.16000 |
Extended Price
39.16 |
| Manufacturer Part Number | 2249-C-240 | |||
| Description | CABLE BNC MALE RG58C/U 20FT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2249-C-240 |
| Vendor | Pomona Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG58C/U |
| Connector Type | BNC Male to Male |
| Overall Length | 240 in [Typ] |
| Cable Color | Black |
| Feature(s) | Braided Shield |
| Individual Wire Size | 20 AWG (19/36) |
| Standard | CE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2249 C 240 2249C240 |
2249-C-240 Specification Sheet
CABLE BNC MALE RG58C/U 20FT - 2249-C-240 (2249-C-240-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:CABLE BNC MALE RG58C/U 20FT - 2249-C-240
Order 'cable bnc male rg58c/u 20ft - 2249-C-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-240-ND.
CABLE BNC MALE RG59B/U 20FT - 2249-E-240
Order 'cable bnc male rg59b/u 20ft - 2249-E-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-240-ND.
CABLE BNC MALE RG174/U 20FT - 2249-K-240
Order 'cable bnc male rg174/u 20ft - 2249-K-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-240-ND.
CABLE BNC MALE RG223/U 20FT - 2249-Y-240
Order 'cable bnc male rg223/u 20ft - 2249-Y-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-Y-240-ND.
CABLE BNC MALE RG58C/U 12FT - 2249-C-144
Order 'cable bnc male rg58c/u 12ft - 2249-C-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-144-ND.
CABLE BNC MALE RG58C/U 30FT - 2249-C-360
Order 'cable bnc male rg58c/u 30ft - 2249-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-360-ND.
CABLE BNC MALE RG58C/U 50FT - 2249-C-600
Order 'cable bnc male rg58c/u 50ft - 2249-C-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-600-ND.
CABLE BNC MALE RG58C/U 6IN - 2249-C-6
Order 'cable bnc male rg58c/u 6in - 2249-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-6-ND.
CABLE BNC MALE RG58C/U 8FT - 2249-C-96
Order 'cable bnc male rg58c/u 8ft - 2249-C-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-96-ND.
CABLE BNC MALE RG59B/U 12FT - 2249-E-144
Order 'cable bnc male rg59b/u 12ft - 2249-E-144' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-144-ND.
CABLE BNC MALE RG59B/U 15FT - 2249-E-180
Order 'cable bnc male rg59b/u 15ft - 2249-E-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-180-ND.
CABLE BNC MALE RG59B/U 25FT - 2249-E-300
Order 'cable bnc male rg59b/u 25ft - 2249-E-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-300-ND.
CABLE BNC MALE RG59B/U 30FT - 2249-E-360
Order 'cable bnc male rg59b/u 30ft - 2249-E-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-360-ND.
CABLE BNC MALE RG59B/U 50FT - 2249-E-600
Order 'cable bnc male rg59b/u 50ft - 2249-E-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-600-ND.
CABLE BNC MALE RG59B/U 6IN - 2249-E-6
Order 'cable bnc male rg59b/u 6in - 2249-E-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-6-ND.
Send this link via E-Mail
Help With This Screen