CONN SOCKET 9POS 30AWAG 6" - 2-1589449-1 - Connectors
| Digi-Key Part Number | 2-1589449-1-ND |
10 |
58.26000 |
Extended Price
582.60 |
| Manufacturer Part Number | 2-1589449-1 | |||
| Description | CONN SOCKET 9POS 30AWAG 6" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1589449-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Connector Type | Receptacle |
| Contact Finish | - |
| Features | - |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | - |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | - |
| Contact Finish Thickness | - |
| Number of Positions | 9 |
| Wire Type | Discrete |
| Contact Type | Female Socket |
| Wire Gauge | 30 AWG |
| Cable Termination | Wire Leads |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1589449 1 215894491 |
2-1589449-1 Specification Sheet
CONN SOCKET 9POS 30AWAG 6" - 2-1589449-1 (2-1589449-1-ND) - Connectors
Related parts Connectors :CONN SOCKET 9POS 30AWAG 6" - 2-1589449-1
Order 'conn socket 9pos 30awag 6" - 2-1589449-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589449-1-ND.
CONN SOCKET 25POS 30AWG 6" - 5-1589449-4
Order 'conn socket 25pos 30awg 6" - 5-1589449-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1589449-4-ND.
CONN SOCKET 9POS 30AWG 6" - 1589457-8
Order 'conn socket 9pos 30awg 6" - 1589457-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1589457-8-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-1
Order 'conn socket 10awg tin crimp - 2-66741-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32011-ND.
CONN RCPT FEEDTHRU SPLICE LGH1/2 - 830177-1
Order 'conn rcpt feedthru splice lgh1/2 - 830177-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830177-1-ND.
CONN SOCKET ICCON R/A PCB - 6643232-1
Order 'conn socket iccon r/a pcb - 6643232-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A36258-ND.
CONN PLUG 9POS 30AWG 18IN - 2-1589455-1
Order 'conn plug 9pos 30awg 18in - 2-1589455-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589455-1-ND.
CONN PLUG 9POS 32AWG 30IN - 2-1589472-1
Order 'conn plug 9pos 32awg 30in - 2-1589472-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589472-1-ND.
CONN PLUG 9POS 30AWG 36IN - 2-1589473-1
Order 'conn plug 9pos 30awg 36in - 2-1589473-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1589473-1-ND.
CONN SOCKET 3POS VERT SOLDER PCB - 208708-1
Order 'conn socket 3pos vert solder pcb - 208708-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208708-1-ND.
CONN SOCKET HEADER 6POS U-MNL - 1586202-1
Order 'conn socket header 6pos u-mnl - 1586202-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586202-1-ND.
CONN SOCKET HEADER 2POS U-MNL - 1586208-1
Order 'conn socket header 2pos u-mnl - 1586208-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586208-1-ND.
CONN SOCKET HEADER 2POS U-MNL - 1586247-1
Order 'conn socket header 2pos u-mnl - 1586247-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586247-1-ND.
CONN RCPT 9POS R/A BOARDLOCK MET - 1-106505-2
Order 'conn rcpt 9pos r/a boardlock met - 1-106505-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-106505-2-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1589455-2-ND.
Send this link via E-Mail
Help With This Screen
