Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP

Digi-Key Part Number P226-ND
Price Break
1
10
100
500
1000
5000
Unit Price
5.63000
5.06300
4.50000
3.37500
2.99250
2.86875
Extended Price
5.63
50.63
450.00
1687.50
2992.50
14343.75
Manufacturer Part NumberBR-2/3AE5SP
DescriptionBATT LITHIUM 2/3A CYL W/PCB PINS
Quantity Available 687
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBR-2/3AE5SP
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLithium
Cell Type2/3 A
Voltage3.000 V [Typ]
Battery Capacity1.20 A-h [Nom]
Termination StyleThrough Hole
Diameter17.0000 mm [Typ]
Height33.500 mm [Typ]
Weight13.5000 g [Nom]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names BR 2 3AE5SP
BR23AE5SP
P226 ND
P226ND
P226

BR-2/3AE5SP Specification Sheet

Image of BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP

BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP (P226-ND)

Related parts:
BATT LITHIUM 2/3A CYL W/PCB PINS - BR-2/3AE5SP
 Order 'batt lithium 2/3a cyl w/pcb pins - BR-2/3AE5SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P226-ND.
BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP
 Order 'batt lithium 2/3a w/3 pcb pins - BR-2/3AE2SP' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P270-ND.
BATT LITH 1/2AA 3V 1AH W/2 PINS - BR-1/2AAE5PE
 Order 'batt lith 1/2aa 3v 1ah w/2 pins - BR-1/2AAE5PE' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P631-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC12
 Order 'relay low signal pcb european - G6S-2-YDC12' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC12-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC3BYOMR
 Order 'relay low signal pcb european - G6S-2-YDC3BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC3BYOMR-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC6BYOMR
 Order 'relay low signal pcb european - G6S-2-YDC6BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC6BYOMR-ND.
RELAY LOW SIGNAL PCB EUROPEAN - G6S-2-YDC9BYOMR
 Order 'relay low signal pcb european - G6S-2-YDC9BYOMR' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G6S-2-YDC9BYOMR-ND.
BATTERY LITHIUM 3V 2/3AA TYPE - BR-2/3AA
 Order 'battery lithium 3v 2/3aa type - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P268-ND.
BATTERY LITHIUM 2/3AA SIZE W/TAB - BR-2/3AA
 Order 'battery lithium 2/3aa size w/tab - BR-2/3AA' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P268T-ND.
BATT NICAD 1.2V 2/3A 500MAH - N-500A
 Order 'batt nicad 1.2v 2/3a 500mah - N-500A' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY117-ND.
BATT NICAD 1.2V 2/3A W/TAB - N-500AT
 Order 'batt nicad 1.2v 2/3a w/tab - N-500AT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY117T-ND.
HOLDER BATT 1CELL 2/3A ALUM - 132
 Order 'holder batt 1cell 2/3a alum - 132' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 132K-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-2
 Order 'holder batt 2/3a cell pc mnt - BH2/3A-2' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2/3A-2-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-3
 Order 'holder batt 2/3a cell pc mnt - BH2/3A-3' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2/3A-3-ND.
HOLDER BATT 2/3A CELLS PC MNT - BH2/3A
 Order 'holder batt 2/3a cells pc mnt - BH2/3A' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2/3A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT LITHIUM 165MAH 23MM W/LEGS - BR2325-1HB Next: BATT LITHIUM 2/3A W/3 PCB PINS - BR-2/3AE2SP