Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4

Digi-Key Part Number 2-1437211-4-ND
Price Break
1000
Unit Price
.72000
Extended Price
720.00
Manufacturer Part Number2-1437211-4
DescriptionCABLE JUMPER 8POS .100 1 INCH
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-1437211-4
VendorTyco Electronics Amp
CategoryCable, Wire
Pitch0.100" (2.54mm)
Length1.00" (25.4mm)
Number of Positions 8
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 1437211 4
214372114


Image of CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4

CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4 (2-1437211-4-ND)

Related parts:
CABLE JUMPER 8POS .100 1 INCH - 2-1437211-4
 Order 'cable jumper 8pos .100 1 inch - 2-1437211-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-4-ND.
CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1
 Order 'cable jumper 9pos .100 1 inch - 2-1437140-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437140-1-ND.
CABLE JUMPER 15POS .100 1 INCH - 2-1437186-9
 Order 'cable jumper 15pos .100 1 inch - 2-1437186-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437186-9-ND.
CABLE JUMPER 12POS .100 1 INCHES - 9-1437210-6
 Order 'cable jumper 12pos .100 1 inches - 9-1437210-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-6-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
 Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1437211-2-ND.
CONN JUMPER 10COND .100 1 INCH - 9-1437210-3
 Order 'conn jumper 10cond .100 1 inch - 9-1437210-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1437210-3-ND.
CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6
 Order 'cable jumper 4pos .100 .5 inches - 9-1447183-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1447183-6-ND.
CABLE JUMPER 17POS .100 2 INCHES - 3-1437142-7
 Order 'cable jumper 17pos .100 2 inches - 3-1437142-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437142-7-ND.
CABLE JUMPER 30POS .100 2 INCHES - 5-1437142-3
 Order 'cable jumper 30pos .100 2 inches - 5-1437142-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437142-3-ND.
FLEXSTRIP JUMPER 8POS .100 - 5-1447188-3
 Order 'flexstrip jumper 8pos .100 - 5-1447188-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1447188-3-ND.
FLEXSTRIP JUMPER 8POS .100 - 6-1447188-8
 Order 'flexstrip jumper 8pos .100 - 6-1447188-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1447188-8-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
 Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-1532014-3-ND.
CABLE RIBBON MULTI 24 COND .050 - 2-57643-4
 Order 'cable ribbon multi 24 cond .050 - 2-57643-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC24M-100-ND.
CABLE CONN ASSY 3 PC PT - 2-175677-4
 Order 'cable conn assy 3 pc pt - 2-175677-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A26163-ND.
CONN IC SOCKET VERT 8POS TIN - 1-390261-2
 Order 'conn ic socket vert 8pos tin - 1-390261-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-390261-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE JUMPER 4POS .100 .5 INCHES - 9-1447183-6 Next: CABLE JUMPER 9POS .100 1 INCH - 2-1437140-1