Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 2-1437211-2
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2 - Cable Assemblies
| Digi-Key Part Number | 2-1437211-2-ND |
1000 |
.64500 |
Extended Price
645.00 |
| Manufacturer Part Number | 2-1437211-2 | |||
| Description | CABLE .100 JUMPER 6POS 1 INCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1437211-2 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Length | 1.00" (25.4mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 6 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1437211 2 214372112 |
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2 (2-1437211-2-ND) - Cable Assemblies
Related parts Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 2-1437211-2Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437211-2-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 4-1437211-7
Order 'cond .100 jumper 6pos 1 inch - 4-1437211-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437211-7-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 1437211-8
Order 'conn .100 jumper 20pos 1 inch - 1437211-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437211-8-ND.
Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 5.00" (127.00mm) Tyco Electronics 2-1447188-6
Order 'cond .100 jumper 12pos 5 inches - 2-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1447188-6-ND.
Terminal Block - Adapters, Interface Module Connector Tyco Electronics DIN Rail/Channel 1-1437684-2
Order 'interface module for 20pos sckt - 1-1437684-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1437684-2-ND.
100 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 100 2% R
Order 'res 100 ohm 1/2w 2% axial - RN 1/2 T1 100 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T1100GR-ND.
100 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 100 2% R
Order 'res 100 ohm 1/4w 2% axial - RN 1/4 T1 100 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T1100GR-ND.
1.00 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RS 1/2 1 2% A
Order 'res mo 1/2w 1 ohm 2% axial - RS 1/2 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/21GA-ND.
1.00 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RSM 1/2 1 2% A
Order 'res mo 1/2w 1 ohm 2% axial - RSM 1/2 1 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/21GA-ND.
1.00 Ohm 0.5W, 1/2W Through Hole Resistors Stackpole Electronics Inc RN 1/2 T1 1 2% R
Order 'res 1 ohm 1/2w 2% axial - RN 1/2 T1 1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/2T11GR-ND.
10.0 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 10 2% R
Order 'res 10 ohm 1/4w 2% axial - RN 1/4 T1 10 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T110GR-ND.
1.00 Ohm 0.25W, 1/4W Through Hole Resistors Stackpole Electronics Inc RN 1/4 T1 1 2% R
Order 'res 1 ohm 1/4w 2% axial - RN 1/4 T1 1 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RN1/4T11GR-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd RL1220T-100-G
Order 'res 10 ohm 1/4w 2% 0805 - RL1220T-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RL1220T-100-G-ND.
10.0 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-100-G
Order 'res 10.0 ohm 1/4w 2% 0805 smd - RL1220S-100-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S10.0GCT-ND.
1.00 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Susumu Co Ltd (VA) RL1220S-1R0-G
Order 'res 1.00 ohm 1/4w 2% 0805 smd - RL1220S-1R0-G' online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number RL12S1.00GCT-ND.
Options for Ffc, Fpc (flat Flex), Ribbon - Jumper Cable Assembly 1.00" (25.4mm) Tyco Electronics 2-1437211-2
Send this link via E-Mail
Help With This Screen
