Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB39DHRT
CONN CARD EXTEND 78POS .050" - ACB39DHRT - Connectors
| Digi-Key Part Number | ACB39DHRT-ND |
10 |
15.09000 |
Extended Price
150.90 |
| Manufacturer Part Number | ACB39DHRT | |||
| Description | CONN CARD EXTEND 78POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHRT ACB39DHRT |
ACB39DHRT Specification Sheet
CONN CARD EXTEND 78POS .050" - ACB39DHRT (ACB39DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB39DHRTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB39DHRT
Order 'conn card extend 78pos .050" - ACB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB39DHRD
Order 'conn card extend 78pos .050" - ABB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB39DHRN
Order 'conn card extend 78pos .050" - ABB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB39DHRR
Order 'conn card extend 78pos .050" - ABB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB39DHRT
Order 'conn card extend 78pos .050" - ABB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB39DHRD
Order 'conn card extend 78pos .050" - ACB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB39DHRN
Order 'conn card extend 78pos .050" - ACB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB39DHRR
Order 'conn card extend 78pos .050" - ACB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB39DHRD
Order 'conn card extend 78pos .050" sld - GBB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBB39DHRN
Order 'conn card extend 78pos .050" sld - GBB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBB39DHRR
Order 'conn card extend 78pos .050" sld - GBB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBB39DHRT
Order 'conn card extend 78pos .050" sld - GBB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCB39DHRD
Order 'conn card extend 78pos .050" sld - GCB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCB39DHRN
Order 'conn card extend 78pos .050" sld - GCB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCB39DHRR
Order 'conn card extend 78pos .050" sld - GCB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB39DHRT
Send this link via E-Mail
Help With This Screen
