CONN CARD EXTEND 78POS .050" - ACB39DHRN - Connectors
| Digi-Key Part Number | ACB39DHRN-ND |
10 |
14.04000 |
Extended Price
140.40 |
| Manufacturer Part Number | ACB39DHRN | |||
| Description | CONN CARD EXTEND 78POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHRN ACB39DHRN |
ACB39DHRN Specification Sheet
CONN CARD EXTEND 78POS .050" - ACB39DHRN (ACB39DHRN-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 78POS .050" - ACB39DHRN
Order 'conn card extend 78pos .050" - ACB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRN-ND.
CONN CARD EXTEND 78POS .050" - ABB39DHRD
Order 'conn card extend 78pos .050" - ABB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRD-ND.
CONN CARD EXTEND 78POS .050" - ABB39DHRN
Order 'conn card extend 78pos .050" - ABB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRN-ND.
CONN CARD EXTEND 78POS .050" - ABB39DHRR
Order 'conn card extend 78pos .050" - ABB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRR-ND.
CONN CARD EXTEND 78POS .050" - ABB39DHRT
Order 'conn card extend 78pos .050" - ABB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHRT-ND.
CONN CARD EXTEND 78POS .050" - ACB39DHRD
Order 'conn card extend 78pos .050" - ACB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRD-ND.
CONN CARD EXTEND 78POS .050" - ACB39DHRR
Order 'conn card extend 78pos .050" - ACB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRR-ND.
CONN CARD EXTEND 78POS .050" - ACB39DHRT
Order 'conn card extend 78pos .050" - ACB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHRT-ND.
CONN CARD EXTEND 78POS .050" SLD - GBB39DHRD
Order 'conn card extend 78pos .050" sld - GBB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRD-ND.
CONN CARD EXTEND 78POS .050" SLD - GBB39DHRN
Order 'conn card extend 78pos .050" sld - GBB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRN-ND.
CONN CARD EXTEND 78POS .050" SLD - GBB39DHRR
Order 'conn card extend 78pos .050" sld - GBB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRR-ND.
CONN CARD EXTEND 78POS .050" SLD - GBB39DHRT
Order 'conn card extend 78pos .050" sld - GBB39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBB39DHRT-ND.
CONN CARD EXTEND 78POS .050" SLD - GCB39DHRD
Order 'conn card extend 78pos .050" sld - GCB39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRD-ND.
CONN CARD EXTEND 78POS .050" SLD - GCB39DHRN
Order 'conn card extend 78pos .050" sld - GCB39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRN-ND.
CONN CARD EXTEND 78POS .050" SLD - GCB39DHRR
Order 'conn card extend 78pos .050" sld - GCB39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCB39DHRR-ND.
Send this link via E-Mail
Help With This Screen
