CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
| Digi-Key Part Number | 2-1437161-8-ND |
1000 |
.48000 |
Extended Price
480.00 |
| Manufacturer Part Number | 2-1437161-8 | |||
| Description | CABLE .050 JUMPER 4POS 2 INCHES | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-1437161-8 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Length | 2.00" (50.80mm) |
| Cable Type | Flexstrip |
| Number of Conductors | 4 |
| Length - Exposed Ends | 0.125" (3.18mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 1437161 8 214371618 |
CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8 (2-1437161-8-ND)
Related parts :CABLE .050 JUMPER 4POS 2 INCHES - 2-1437161-8
Order 'cable .050 jumper 4pos 2 inches - 2-1437161-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437161-8-ND.
CABLE .100 JUMPER 6POS 1 INCH - 2-1437211-2
Order 'cable .100 jumper 6pos 1 inch - 2-1437211-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1437211-2-ND.
COND .050 JUMPER 30POS .5 INCHES - 8-1447182-1
Order 'cond .050 jumper 30pos .5 inches - 8-1447182-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-1447182-1-ND.
COND .100 JUMPER 12POS 5 INCHES - 2-1447188-6
Order 'cond .100 jumper 12pos 5 inches - 2-1447188-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1447188-6-ND.
CABLE ASSY SOCKT 25POS 18 INCHES - 2-1532014-3
Order 'cable assy sockt 25pos 18 inches - 2-1532014-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1532014-3-ND.
CABLE .050 JUMPER 30POS 4INCHES - 3-1437133-0
Order 'cable .050 jumper 30pos 4inches - 3-1437133-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-1437133-0-ND.
JUMPER-H1503TR/A2015A/X 2" - H2AXG-10102-A4-ND
Order 'jumper-h1503tr/a2015a/x 2" - H2AXG-10102-A4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-A4-ND.
JUMPER-H1503TR/A3049A/X 2" - H2AXG-10102-A6-ND
Order 'jumper-h1503tr/a3049a/x 2" - H2AXG-10102-A6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-A6-ND.
JUMPER-H1503TR/A3048A/X 2" - H2AXG-10102-A8-ND
Order 'jumper-h1503tr/a3048a/x 2" - H2AXG-10102-A8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-A8-ND.
JUMPER-H1503TR/A2015B/X 2" - H2AXG-10102-B4-ND
Order 'jumper-h1503tr/a2015b/x 2" - H2AXG-10102-B4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-B4-ND.
JUMPER-H1503TR/A3049B/X 2" - H2AXG-10102-B6-ND
Order 'jumper-h1503tr/a3049b/x 2" - H2AXG-10102-B6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-B6-ND.
JUMPER-H1503TR/A3048B/X 2" - H2AXG-10102-B8-ND
Order 'jumper-h1503tr/a3048b/x 2" - H2AXG-10102-B8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-B8-ND.
JUMPER-H1503TR/A2015G/X 2" - H2AXG-10102-G4-ND
Order 'jumper-h1503tr/a2015g/x 2" - H2AXG-10102-G4-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-G4-ND.
JUMPER-H1503TR/A3049G/X 2" - H2AXG-10102-G6-ND
Order 'jumper-h1503tr/a3049g/x 2" - H2AXG-10102-G6-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-G6-ND.
JUMPER-H1503TR/A3048G/X 2" - H2AXG-10102-G8-ND
Order 'jumper-h1503tr/a3048g/x 2" - H2AXG-10102-G8-ND' online from Digi-Key. Manufactured by Hirose Electric Co Ltd (VA). Digi-Key part number H2AXG-10102-G8-ND.
Send this link via E-Mail
Help With This Screen
