CONN EDGECARD 78POS .050 DIP SLD - ACB39DHND - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHND
| Digi-Key Part Number | ACB39DHND-ND |
10 |
14.34000 |
Extended Price
143.40 |
| Manufacturer Part Number | ACB39DHND | |||
| Description | CONN EDGECARD 78POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHND ACB39DHND |
ACB39DHND Specification Sheet
CONN EDGECARD 78POS .050 DIP SLD - ACB39DHND (ACB39DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHNDCONN EDGECARD 78POS .050 DIP SLD - ACB39DHND
Order 'conn edgecard 78pos .050 dip sld - ACB39DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHND-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHHD
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHD-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHHN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHN-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHHR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHR-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHHT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHT-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHLD
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLD-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHLN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLN-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHLR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLR-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHLT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLT-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHND
Order 'conn edgecard 78pos .050 dip sld - ABB39DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHND-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHNN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNN-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHNR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNR-ND.
CONN EDGECARD 78POS .050 DIP SLD - ABB39DHNT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNT-ND.
CONN EDGECARD 78POS .050 DIP SLD - ACB39DHHD
Order 'conn edgecard 78pos .050 dip sld - ACB39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHHD-ND.
CONN EDGECARD 78POS .050 DIP SLD - ACB39DHHN
Order 'conn edgecard 78pos .050 dip sld - ACB39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHND
Send this link via E-Mail
Help With This Screen
