Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHHD
CONN EDGECARD 78POS .050 DIP SLD - ACB39DHHD - Connectors
| Digi-Key Part Number | ACB39DHHD-ND |
10 |
14.34000 |
Extended Price
143.40 |
| Manufacturer Part Number | ACB39DHHD | |||
| Description | CONN EDGECARD 78POS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB39DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB39DHHD ACB39DHHD |
ACB39DHHD Specification Sheet
CONN EDGECARD 78POS .050 DIP SLD - ACB39DHHD (ACB39DHHD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHHDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHHD
Order 'conn edgecard 78pos .050 dip sld - ACB39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHHD
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB39DHHN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB39DHHR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHHT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHLD
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB39DHLN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB39DHLR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHLT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHND
Order 'conn edgecard 78pos .050 dip sld - ABB39DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB39DHNN
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB39DHNR
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB39DHNT
Order 'conn edgecard 78pos .050 dip sld - ABB39DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB39DHHN
Order 'conn edgecard 78pos .050 dip sld - ACB39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB39DHHR
Order 'conn edgecard 78pos .050 dip sld - ACB39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB39DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB39DHHD
Send this link via E-Mail
Help With This Screen
